DC Brushless Fans (BLDC)

Results: 92
Packaging
BoxBulk
Voltage - Rated
12VDC24VDC
Air Flow
13.7 CFM (0.384m³/min)16.9 CFM (0.473m³/min)19.0 CFM (0.532m³/min)21.5 CFM (0.602m³/min)23.3 CFM (0.652m³/min)25.0 CFM (0.700m³/min)33.1 CFM (0.927m³/min)37.1 CFM (1.04m³/min)
Static Pressure
0.083 in H2O (20.6 Pa)0.128 in H2O (31.9 Pa)0.161 in H2O (40.2 Pa)0.208 in H2O (51.8 Pa)0.250 in H2O (62.3 Pa)0.290 in H2O (72.2 Pa)0.293 in H2O (73.0 Pa)0.500 in H2O (124.5 Pa)0.502 in H2O (125.0 Pa)0.570 in H2O (142.0 Pa)0.572 in H2O (142.5 Pa)
Features
-Auto RestartAuto Restart, Locked Rotor SensorAuto Restart, Speed Sensor (Tach)Locked Rotor Sensor
Noise
23.0dB28.0dB31.0dB33.5dB35.0dB36.0dB45.0dB46.0dB50.0dB
Power (Watts)
900 mW1.44 W1.68 W2.04 W2.16 W2.4 W3.12 W3.6 W4.56 W5.28 W5.48 W6.2 W6.24 W8.16 W
RPM
2950 RPM3600 RPM4000 RPM4550 RPM4900 RPM5300 RPM6800 RPM7350 RPM7800 RPM
Termination
2 Wire Leads3 Wire Leads
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDECE, UR, VDE
Weight
0.143 lb (64.86 g)0.144 lb (65.32 g)
Stocking Options
Environmental Options
Media
Marketplace Product
92Results
Applied FiltersRemove All

Showing
of 92
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
1,862
In Stock
1 : $8.07000
Bulk
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm21.5 CFM (0.602m³/min)0.208 in H2O (51.8 Pa)BallTubeaxialAuto Restart33.5dB2.04 W4550 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
432
In Stock
1 : $8.07000
Bulk
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm13.7 CFM (0.384m³/min)0.083 in H2O (20.6 Pa)BallTubeaxialAuto Restart23.0dB900 mW2950 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
2,726
In Stock
1 : $11.36000
Bulk
Bulk
Obsolete24VDCSquare - 60mm L x 60mm H25.00mm23.3 CFM (0.652m³/min)0.250 in H2O (62.3 Pa)BallTubeaxialAuto Restart35.0dB2.4 W4900 RPM2 Wire Leads-14 ~ 122°F (-10 ~ 50°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
1,487
In Stock
1 : $11.36000
Bulk
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm25.0 CFM (0.700m³/min)0.293 in H2O (73.0 Pa)BallTubeaxialAuto Restart36.0dB3.6 W5300 RPM2 Wire Leads-14 ~ 122°F (-10 ~ 50°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
788
In Stock
1 : $11.36000
Bulk
Bulk
Obsolete24VDCSquare - 60mm L x 60mm H25.00mm21.5 CFM (0.602m³/min)0.208 in H2O (51.8 Pa)BallTubeaxial-33.5dB2.16 W4550 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
437
In Stock
1 : $11.36000
Bulk
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm23.3 CFM (0.652m³/min)0.250 in H2O (62.3 Pa)BallTubeaxial-35.0dB2.4 W4900 RPM2 Wire Leads-14 ~ 122°F (-10 ~ 50°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
355
In Stock
1 : $11.36000
Bulk
Bulk
Obsolete24VDCSquare - 60mm L x 60mm H25.00mm13.7 CFM (0.384m³/min)0.083 in H2O (20.6 Pa)BallTubeaxialAuto Restart23.0dB1.44 W2950 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
3,769
In Stock
1 : $11.91000
Box
Box
Obsolete24VDCSquare - 60mm L x 60mm H25.00mm25.0 CFM (0.700m³/min)0.293 in H2O (73.0 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor36.0dB3.12 W5300 RPM3 Wire Leads-14 ~ 122°F (-10 ~ 50°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
1,018
In Stock
1 : $12.92000
Bulk
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm37.1 CFM (1.04m³/min)0.572 in H2O (142.5 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)46.0dB6.2 W7800 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
196
In Stock
1 : $12.92000
Bulk
Bulk
Obsolete24VDCSquare - 60mm L x 60mm H25.00mm37.1 CFM (1.04m³/min)0.572 in H2O (142.5 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)50.0dB8.16 W7800 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
97
In Stock
1 : $11.36000
Bulk
Bulk
Obsolete24VDCSquare - 60mm L x 60mm H25.00mm21.5 CFM (0.602m³/min)0.208 in H2O (51.8 Pa)BallTubeaxialAuto Restart33.5dB2.16 W4550 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
91
In Stock
1 : $11.36000
Bulk
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm21.5 CFM (0.602m³/min)0.208 in H2O (51.8 Pa)BallTubeaxial-33.5dB2.04 W4550 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
79
In Stock
1 : $11.91000
Box
Box
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm21.5 CFM (0.602m³/min)0.208 in H2O (51.8 Pa)BallTubeaxialAuto Restart, Locked Rotor Sensor33.5dB2.04 W4550 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
1
In Stock
1 : $11.36000
Bulk
Bulk
Obsolete24VDCSquare - 60mm L x 60mm H25.00mm19.0 CFM (0.532m³/min)0.161 in H2O (40.2 Pa)BallTubeaxial-31.0dB1.44 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm13.7 CFM (0.384m³/min)0.083 in H2O (20.6 Pa)BallTubeaxial-23.0dB900 mW2950 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm16.9 CFM (0.473m³/min)0.128 in H2O (31.9 Pa)BallTubeaxialAuto Restart28.0dB1.44 W3600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm16.9 CFM (0.473m³/min)0.128 in H2O (31.9 Pa)BallTubeaxial-28.0dB1.44 W3600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm19.0 CFM (0.532m³/min)0.161 in H2O (40.2 Pa)BallTubeaxial-31.0dB1.44 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm19.0 CFM (0.532m³/min)0.161 in H2O (40.2 Pa)BallTubeaxialAuto Restart31.0dB1.44 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm23.3 CFM (0.652m³/min)0.250 in H2O (62.3 Pa)BallTubeaxialAuto Restart35.0dB2.4 W4900 RPM2 Wire Leads-14 ~ 122°F (-10 ~ 50°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm25.0 CFM (0.700m³/min)0.293 in H2O (73.0 Pa)BallTubeaxial-36.0dB3.6 W5300 RPM2 Wire Leads-14 ~ 122°F (-10 ~ 50°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm33.1 CFM (0.927m³/min)0.502 in H2O (125.0 Pa)BallTubeaxialAuto Restart45.0dB5.48 W6800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm33.1 CFM (0.927m³/min)0.502 in H2O (125.0 Pa)BallTubeaxial-45.0dB5.48 W6800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm37.1 CFM (1.04m³/min)0.572 in H2O (142.5 Pa)BallTubeaxialAuto Restart46.0dB6.2 W7800 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm37.1 CFM (1.04m³/min)0.572 in H2O (142.5 Pa)BallTubeaxial-46.0dB6.2 W7800 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.144 lb (65.32 g)
Showing
of 92

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.