DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 In Stock | 1 : $17.58000 Bulk | Bulk | Obsolete | 12VDC | Square - 92mm L x 92mm H | 38.40mm | 68.5 CFM (1.92m³/min) | 0.289 in H2O (72.0 Pa) | Ball | Tubeaxial | - | 44.0dB | 4.08 W | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 92mm L x 92mm H | 38.40mm | 76.2 CFM (2.13m³/min) | 0.358 in H2O (89.2 Pa) | Ball | Tubeaxial | - | 46.5dB | 5.76 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 92mm L x 92mm H | 38.40mm | 60.3 CFM (1.69m³/min) | 0.232 in H2O (57.8 Pa) | Ball | Tubeaxial | - | 40.5dB | 3 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 92mm L x 92mm H | 38.40mm | 76.2 CFM (2.13m³/min) | 0.358 in H2O (89.2 Pa) | Ball | Tubeaxial | - | 46.5dB | 5.52 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 92mm L x 92mm H | 38.40mm | 60.3 CFM (1.69m³/min) | 0.232 in H2O (57.8 Pa) | Ball | Tubeaxial | - | 40.5dB | 3.6 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 92mm L x 92mm H | 38.40mm | 68.5 CFM (1.92m³/min) | 0.289 in H2O (72.0 Pa) | Ball | Tubeaxial | - | 44.0dB | 4.8 W | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 12VDC | Square - 92mm L x 92mm H | 38.40mm | 76.2 CFM (2.13m³/min) | 0.358 in H2O (89.2 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 46.5dB | 5.52 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Bulk | Obsolete | 24VDC | Square - 92mm L x 92mm H | 38.40mm | 76.2 CFM (2.13m³/min) | 0.358 in H2O (89.2 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 46.5dB | 5.76 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 12VDC | Square - 92mm L x 92mm H | 38.40mm | 60.3 CFM (1.69m³/min) | 0.232 in H2O (57.8 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 40.5dB | 3 W | 3200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 12VDC | Square - 92mm L x 92mm H | 38.40mm | 60.3 CFM (1.69m³/min) | 0.232 in H2O (57.8 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 40.5dB | 3 W | 3200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 12VDC | Square - 92mm L x 92mm H | 38.40mm | 68.5 CFM (1.92m³/min) | 0.289 in H2O (72.0 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 44.0dB | 4.08 W | 3600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 12VDC | Square - 92mm L x 92mm H | 38.40mm | 68.5 CFM (1.92m³/min) | 0.289 in H2O (72.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 44.0dB | 4.08 W | 3600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 12VDC | Square - 92mm L x 92mm H | 38.40mm | 76.2 CFM (2.13m³/min) | 0.358 in H2O (89.2 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 46.5dB | 5.52 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 24VDC | Square - 92mm L x 92mm H | 38.40mm | 60.3 CFM (1.69m³/min) | 0.232 in H2O (57.8 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 40.5dB | 3.6 W | 3200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 24VDC | Square - 92mm L x 92mm H | 38.40mm | 60.3 CFM (1.69m³/min) | 0.232 in H2O (57.8 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 40.5dB | 3.6 W | 3200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 24VDC | Square - 92mm L x 92mm H | 38.40mm | 68.5 CFM (1.92m³/min) | 0.289 in H2O (72.0 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 44.0dB | 4.8 W | 3600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 24VDC | Square - 92mm L x 92mm H | 38.40mm | 68.5 CFM (1.92m³/min) | 0.289 in H2O (72.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 44.0dB | 4.8 W | 3600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 24VDC | Square - 92mm L x 92mm H | 38.40mm | 76.2 CFM (2.13m³/min) | 0.358 in H2O (89.2 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 46.5dB | 5.76 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.463 lb (210.01 g) |