Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
5100N-2WireLeads
5114N
FAN AXIAL 135X38MM 24VDC WIRE
ebm-papst Inc.
509
In Stock
1 : $127.62000
Box
Box
Active24VDCSquare - 135mm L x 135mm H38.00mm147.0 CFM (4.12m³/min)-BallTubeaxial-48.0dB(A)9 W2900 RPM2 Wire Leads--13 ~ 162°F (-25 ~ 72°C)CE1.4 lbs (635.0 g)
5100N-2WireLeads
5112N
FAN AXIAL 135X38MM 12VDC WIRE
ebm-papst Inc.
91
In Stock
1 : $139.01000
Box
Box
Active12VDCSquare - 135mm L x 135mm H38.00mm147.0 CFM (4.12m³/min)-BallTubeaxial-48.0dB(A)9.3 W2900 RPM2 Wire Leads--13 ~ 162°F (-25 ~ 72°C)CE1.4 lbs (635.0 g)
5114N/2
5114N/2
FAN AXIAL 135X38MM 24VDC WIRE
ebm-papst Inc.
44
In Stock
1 : $110.75000
Bulk
Bulk
Active24VDCSquare - 135mm L x 135mm H38.00mm153.0 CFM (4.28m³/min)-BallTubeaxialSpeed Sensor (Tach)48.0dB(A)9.5 W2900 RPM3 Wire LeadsIP54 - Dust Protected, Water Resistant-13 ~ 162°F (-25 ~ 72°C)-1.4 lbs (650.0 g)
5100N-2WireLeads
5118N
FAN AXIAL 135X38MM 48VDC WIRE
ebm-papst Inc.
18
In Stock
1 : $100.85000
Bulk
Bulk
Active48VDCSquare - 135mm L x 135mm H38.00mm147.0 CFM (4.12m³/min)-BallTubeaxial-48.0dB(A)9.5 W2900 RPM2 Wire Leads--13 ~ 162°F (-25 ~ 72°C)CE1.4 lbs (635.0 g)
5100N-2WireLeads
5118NL
FAN AXIAL 135X38MM 48VDC WIRE
ebm-papst Inc.
0
In Stock
Obsolete
Box
Obsolete48VDCSquare - 135mm L x 135mm H38.00mm71.8 CFM (2.01m³/min)-BallTubeaxial-28.0dB(A)2.6 W1400 RPM2 Wire Leads--13 ~ 162°F (-25 ~ 72°C)CE1.4 lbs (635.0 g)
FAN TAC OUT 135X38MM 12VDC
5112N/2
FAN TAC OUT 135X38MM 12VDC
ebm-papst Inc.
2
Marketplace
2 : $61.45000
Bulk
Bulk
Active12VDCSquare - 135mm L x 135mm H38mm147.0 CFM (4.12m³/min)-BallTubeaxialSpeed Sensor (Tach)48.0dB(A)9.3 W2900 RPM3 Wire Leads--13 ~ 162°F (-25 ~ 72°C)CE1.4 lbs (635.0 g)
Showing
of 6

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.