DC Brushless Fans (BLDC)

Results: 7
Size / Dimension
Square - 120mm L x 120mm HSquare - 140mm L x 140mm HSquare - 80mm L x 80mm H
Width
25.00mm38.00mm
Air Flow
21.0 CFM (0.588m³/min)40.3 CFM (1.13m³/min)64.5 CFM (1.81m³/min)67.4 CFM (1.89m³/min)110.0 CFM (3.08m³/min)195.0 CFM (5.52m³/min)
Static Pressure
0.041 in H2O (10.3 Pa)0.053 in H2O (13.2 Pa)0.063 in H2O (15.7 Pa)0.472 in H2O (117.6 Pa)0.945 in H2O (235.4 Pa)
Bearing Type
BallHydrodynamic
Noise
18.9dB(A)20.2dB(A)21.0dB(A)25.5dB(A)45.0dB(A)60.0dB(A)
Power (Watts)
7 W33.6 W
RPM
500/3500 RPM500/6000 RPM750/1600 RPM1000 RPM1600 RPM
Termination
3 Position Rectangular Connector4 Position Rectangular Connector
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Approval Agency
FN-PX08-21
FN-PX08-21
SILENT 8 PWM - BLACK
Gelid Solutions LLC
52
In Stock
1 : $9.08000
Retail Package
Retail Package
Active12VDCSquare - 80mm L x 80mm H25.00mm21.0 CFM (0.588m³/min)0.041 in H2O (10.3 Pa)HydrodynamicTubeaxial-18.9dB(A)-1600 RPM3 Position Rectangular Connector-
52
In Stock
1 : $10.67000
Retail Package
Retail Package
Active12VDCSquare - 120mm L x 120mm H25.00mm40.3 CFM (1.13m³/min)0.063 in H2O (15.7 Pa)HydrodynamicTubeaxial-20.2dB(A)-1000 RPM3 Position Rectangular ConnectorCE
FN-PX12-16
FN-PX12-16
SILENT 12 PWM - BLACK
Gelid Solutions LLC
45
In Stock
1 : $12.44000
Retail Package
Retail Package
Active12VDCSquare - 120mm L x 120mm H25.00mm64.5 CFM (1.81m³/min)0.063 in H2O (15.7 Pa)HydrodynamicTubeaxialPWM Control25.5dB(A)-750/1600 RPM4 Position Rectangular ConnectorCE
FN-GALE-02
FN-GALE-02
GALE EXTREME MINING FAN ASIC
Gelid Solutions LLC
91
In Stock
1 : $20.09000
Retail Package
Retail Package
Active12VDCSquare - 120mm L x 120mm H38.00mm195.0 CFM (5.52m³/min)0.945 in H2O (235.4 Pa)BallTubeaxialPWM Control60.0dB(A)33.6 W500/6000 RPM4 Position Rectangular Connector-
17
In Stock
1 : $6.87000
Retail Package
Retail Package
Active12VDCSquare - 80mm L x 80mm H25.00mm21.0 CFM (0.588m³/min)0.041 in H2O (10.3 Pa)HydrodynamicTubeaxial-18.9dB(A)-1600 RPM3 Position Rectangular Connector-
4
In Stock
1 : $11.38000
Retail Package
Retail Package
Active12VDCSquare - 140mm L x 140mm H25.00mm67.4 CFM (1.89m³/min)0.053 in H2O (13.2 Pa)HydrodynamicTubeaxial-21.0dB(A)-1000 RPM3 Position Rectangular Connector-
4
In Stock
1 : $14.75000
Retail Package
Retail Package
Active12VDCSquare - 120mm L x 120mm H38.00mm110.0 CFM (3.08m³/min)0.472 in H2O (117.6 Pa)BallTubeaxialPWM Control45.0dB(A)7 W500/3500 RPM4 Position Rectangular Connector-
Showing
of 7

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.