DC Brushless Fans (BLDC)

Results: 33
Packaging
BoxBulk
Voltage - Rated
5VDC12VDC
Size / Dimension
Rectangular/Rounded - 44mm L x 45mm HSquare/Rounded - 51mm L x 51mm HSquare/Rounded - 60mm L x 60mm H
Width
15.00mm25.00mm
Air Flow
2.1 CFM (0.059m³/min)2.6 CFM (0.073m³/min)2.8 CFM (0.078m³/min)3.0 CFM (0.084m³/min)3.5 CFM (0.098m³/min)4.2 CFM (0.118m³/min)5.3 CFM (0.148m³/min)6.0 CFM (0.168m³/min)6.7 CFM (0.188m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)0.241 in H2O (60.0 Pa)0.341 in H2O (85.0 Pa)0.401 in H2O (100.0 Pa)0.482 in H2O (120.0 Pa)0.489 in H2O (121.9 Pa)0.642 in H2O (159.9 Pa)0.678 in H2O (168.9 Pa)0.803 in H2O (200.0 Pa)
Features
-Locked Rotor SensorSpeed Sensor (Tach)
Noise
26.0dB27.0dB31.0dB34.0dB35.0dB39.0dB41.0dB42.0dB43.0dB
Power (Watts)
720 mW1.08 W1.44 W1.56 W1.68 W2.16 W2.28 W2.64 W2.88 W3.84 W
RPM
2500 RPM3500 RPM4500 RPM5500 RPM5600 RPM6500 RPM7500 RPM
Termination
2 Wire Leads3 Wire Leads
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDECE, UL, VDECSA
Weight
0.055 lb (24.95 g)0.066 lb (29.94 g)0.077 lb (34.93 g)
Stocking Options
Environmental Options
Media
Marketplace Product
33Results
Applied FiltersRemove All

Showing
of 33
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
419
In Stock
1 : $12.32000
Bulk
Bulk
Obsolete12VDCSquare/Rounded - 51mm L x 51mm H15.00mm4.2 CFM (0.118m³/min)0.678 in H2O (168.9 Pa)BallBlowerLocked Rotor Sensor42.0dB2.64 W5600 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CSA0.066 lb (29.94 g)
4
In Stock
1 : $12.12000
Box
Box
Obsolete12VDCRectangular/Rounded - 44mm L x 45mm H15.00mm3.5 CFM (0.098m³/min)0.803 in H2O (200.0 Pa)BallBlower-43.0dB2.28 W7500 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare/Rounded - 51mm L x 51mm H15.00mm2.8 CFM (0.078m³/min)0.482 in H2O (120.0 Pa)BallBlower-35.0dB1.44 W4500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare/Rounded - 51mm L x 51mm H25.00mm5.3 CFM (0.148m³/min)0.341 in H2O (85.0 Pa)BallBlower-34.0dB1.56 W3500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.077 lb (34.93 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare/Rounded - 51mm L x 51mm H25.00mm6.7 CFM (0.188m³/min)0.642 in H2O (159.9 Pa)BallBlower-41.0dB2.88 W4500 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.077 lb (34.93 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare/Rounded - 51mm L x 51mm H15.00mm2.1 CFM (0.059m³/min)0.241 in H2O (60.0 Pa)BallBlower-26.0dB720 mW3500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare/Rounded - 51mm L x 51mm H15.00mm3.5 CFM (0.098m³/min)0.803 in H2O (200.0 Pa)BallBlower-42.0dB2.16 W5500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Bulk
Obsolete5VDCSquare/Rounded - 51mm L x 51mm H25.00mm3.5 CFM (0.098m³/min)0.140 in H2O (34.9 Pa)BallBlower-27.0dB720 mW2500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.077 lb (34.93 g)
0
In Stock
Obsolete
Bulk
Obsolete5VDCSquare/Rounded - 51mm L x 51mm H25.00mm5.3 CFM (0.148m³/min)0.341 in H2O (85.0 Pa)BallBlower-34.0dB1.56 W3500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.077 lb (34.93 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare/Rounded - 51mm L x 51mm H25.00mm3.5 CFM (0.098m³/min)0.140 in H2O (34.9 Pa)BallBlower-27.0dB720 mW2500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.077 lb (34.93 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare/Rounded - 60mm L x 60mm H15.00mm4.2 CFM (0.118m³/min)0.678 in H2O (168.9 Pa)BallBlower-42.0dB2.64 W5600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CSA0.066 lb (29.94 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare/Rounded - 51mm L x 51mm H15.00mm3.5 CFM (0.098m³/min)0.803 in H2O (200.0 Pa)BallBlowerLocked Rotor Sensor42.0dB2.16 W5500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Bulk
Obsolete12VDCSquare/Rounded - 51mm L x 51mm H25.00mm6.7 CFM (0.188m³/min)0.642 in H2O (159.9 Pa)BallBlowerLocked Rotor Sensor41.0dB2.88 W4500 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.077 lb (34.93 g)
0
In Stock
Obsolete
Box
Obsolete12VDCRectangular/Rounded - 44mm L x 45mm H15.00mm2.6 CFM (0.073m³/min)0.401 in H2O (100.0 Pa)BallBlowerLocked Rotor Sensor35.0dB1.08 W5500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Box
Obsolete12VDCRectangular/Rounded - 44mm L x 45mm H15.00mm2.6 CFM (0.073m³/min)0.401 in H2O (100.0 Pa)BallBlowerLocked Rotor Sensor35.0dB1.08 W5500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Box
Obsolete12VDCRectangular/Rounded - 44mm L x 45mm H15.00mm2.6 CFM (0.073m³/min)0.401 in H2O (100.0 Pa)BallBlowerSpeed Sensor (Tach)35.0dB1.08 W5500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Box
Obsolete12VDCRectangular/Rounded - 44mm L x 45mm H15.00mm3.0 CFM (0.084m³/min)0.642 in H2O (159.9 Pa)BallBlowerLocked Rotor Sensor39.0dB1.68 W6500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Box
Obsolete12VDCRectangular/Rounded - 44mm L x 45mm H15.00mm3.0 CFM (0.084m³/min)0.642 in H2O (159.9 Pa)BallBlowerLocked Rotor Sensor39.0dB1.68 W6500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Box
Obsolete12VDCRectangular/Rounded - 44mm L x 45mm H15.00mm3.0 CFM (0.084m³/min)0.642 in H2O (159.9 Pa)BallBlowerSpeed Sensor (Tach)39.0dB1.68 W6500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Box
Obsolete12VDCRectangular/Rounded - 44mm L x 45mm H15.00mm3.5 CFM (0.098m³/min)0.803 in H2O (200.0 Pa)BallBlowerLocked Rotor Sensor43.0dB2.28 W7500 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Box
Obsolete12VDCRectangular/Rounded - 44mm L x 45mm H15.00mm3.5 CFM (0.098m³/min)0.803 in H2O (200.0 Pa)BallBlowerSpeed Sensor (Tach)43.0dB2.28 W7500 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Box
Obsolete12VDCSquare/Rounded - 51mm L x 51mm H15.00mm2.1 CFM (0.059m³/min)0.241 in H2O (60.0 Pa)BallBlowerLocked Rotor Sensor26.0dB720 mW3500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Box
Obsolete12VDCSquare/Rounded - 51mm L x 51mm H15.00mm2.1 CFM (0.059m³/min)0.241 in H2O (60.0 Pa)BallBlowerSpeed Sensor (Tach)26.0dB720 mW3500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Box
Obsolete12VDCSquare/Rounded - 51mm L x 51mm H15.00mm2.8 CFM (0.078m³/min)0.482 in H2O (120.0 Pa)BallBlowerLocked Rotor Sensor35.0dB1.44 W4500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
0
In Stock
Obsolete
Box
Obsolete12VDCSquare/Rounded - 51mm L x 51mm H15.00mm2.8 CFM (0.078m³/min)0.482 in H2O (120.0 Pa)BallBlowerSpeed Sensor (Tach)35.0dB1.44 W4500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.055 lb (24.95 g)
Showing
of 33

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.