Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
F410T40-SERIES
F410T-12MC
FAN AXIAL 40X10MM 12VDC WIRE
Nidec Copal Electronics
5,246
In Stock
1 : $10.20000
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm5.3 CFM (0.148m³/min)0.092 in H2O (23.0 Pa)SleeveTubeaxial-18.0dB(A)720 mW5800 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)-0.044 lb (19.96 g)
F410T40-SERIES
F410T-12LC
FAN AXIAL 40X10MM 12VDC WIRE
Nidec Copal Electronics
1,585
In Stock
1 : $10.20000
Bulk
Bulk
Active12VDCSquare - 40mm L x 40mm H10.00mm3.9 CFM (0.109m³/min)0.040 in H2O (10.0 Pa)SleeveTubeaxial-12.0dB(A)480 mW4600 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)-0.044 lb (19.96 g)
F410T40-SERIES
F410T-05MC
FAN AXIAL 40X10MM 5VDC WIRE
Nidec Copal Electronics
1,585
In Stock
1 : $10.20000
Bulk
Bulk
Active5VDCSquare - 40mm L x 40mm H10.00mm5.3 CFM (0.148m³/min)0.092 in H2O (23.0 Pa)SleeveTubeaxial-18.0dB(A)600 mW5800 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)-0.044 lb (19.96 g)
F410T40-SERIES
F410T-05LC
FAN AXIAL 40X10MM 5VDC WIRE
Nidec Copal Electronics
2,786
In Stock
1 : $10.20000
Bulk
Bulk
Active5VDCSquare - 40mm L x 40mm H10.00mm3.9 CFM (0.109m³/min)0.040 in H2O (10.0 Pa)SleeveTubeaxial-12.0dB(A)400 mW4600 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)-0.044 lb (19.96 g)
Showing
1 - 4
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.