DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 240 : $13.64508 Box | Box | Obsolete | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 68.1 CFM (1.91m³/min) | 1.927 in H2O (480.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 61.0dB(A) | 16.8 W | 12500 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, UL, VDE | 0.276 lb (125.19 g) | |||
0 In Stock | 240 : $13.64508 Box | Box | Obsolete | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 53.0 CFM (1.48m³/min) | 1.245 in H2O (310.0 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 56.0dB(A) | 9.2 W | 10000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.276 lb (125.19 g) | |||
0 In Stock | 240 : $13.64508 Box | Box | Obsolete | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 59.0 CFM (1.65m³/min) | 1.528 in H2O (380.6 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 58.0dB(A) | 12 W | 11000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.276 lb (125.19 g) | |||
0 In Stock | 240 : $13.64508 Box | Box | Obsolete | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 53.0 CFM (1.48m³/min) | 1.245 in H2O (310.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 56.0dB(A) | 9.2 W | 10000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.276 lb (125.19 g) | |||
0 In Stock | 240 : $13.64508 Box | Box | Obsolete | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 59.0 CFM (1.65m³/min) | 1.528 in H2O (380.6 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 58.0dB(A) | 12 W | 11000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.276 lb (125.19 g) | |||
0 In Stock | 60 : $14.43083 Box | Box | Obsolete | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 53.0 CFM (1.48m³/min) | 1.245 in H2O (310.0 Pa) | Ball | Tubeaxial | - | 56.0dB(A) | 9.2 W | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.276 lb (125.19 g) | |||
0 In Stock | 60 : $14.43083 Box | Box | Obsolete | 12VDC | Square - 60mm L x 60mm H | 38.00mm | 68.1 CFM (1.91m³/min) | 1.927 in H2O (480.0 Pa) | Ball | Tubeaxial | - | 61.0dB(A) | 16.8 W | 12500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, UL, VDE | 0.276 lb (125.19 g) |