DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
560 In Stock | 1 : $14.71000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 32.00mm | 47.0 CFM (1.32m³/min) | 0.227 in H2O (56.5 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 33.5dB(A) | 1.44 W | 3350 RPM | 4 Wire Leads | IP51 - Dust Protected | -40°C ~ 40°C | CE, cURus, TUV | - | |||
284 In Stock 432 Factory | 1 : $23.60000 Box | Box | Active | 12VDC | Square - 125.4mm L x 125.4mm H | 29.00mm | 80.0 CFM (2.24m³/min) | 0.184 in H2O (46.0 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 32.0dB(A) | 1.56 W | 2200 RPM | 4 Wire Leads | IP51 - Dust Protected | -40°C ~ 40°C | CE, cURus, TUV | - | |||
283 In Stock | 1 : $23.60000 Box | Box | Active | 12VDC | Square - 125.4mm L x 125.4mm H | 52.00mm | 79.9 CFM (2.24m³/min) | 0.184 in H2O (46.0 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 32.0dB(A) | 1.56 W | 2200 RPM | 4 Wire Leads | - | -40 ~ 104°F (-40 ~ 40°C) | CE, cURus, TUV | - | |||
0 In Stock | 672 : $4.39476 Bulk | Bulk | Obsolete | 5VDC | Square - 40mm L x 40mm H | 20.00mm | 7.2 CFM (0.202m³/min) | 0.218 in H2O (54.3 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 24.0dB(A) | 750 mW | 6300 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
0 In Stock | 672 : $4.39476 Box | Box | Obsolete | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 8.5 CFM (0.238m³/min) | 0.303 in H2O (75.5 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 28.5dB(A) | 1.44 W | 7600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
0 In Stock | 672 : $4.39476 Box | Box | Obsolete | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 5.5 CFM (0.154m³/min) | 0.136 in H2O (33.9 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 22.0dB(A) | 600 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
0 In Stock | 336 : $4.69271 Box | Box | Obsolete | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 7.2 CFM (0.202m³/min) | 0.218 in H2O (54.3 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 24.0dB(A) | 1.2 W | 6300 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) |