DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
865 In Stock | 1 : $21.80000 Bulk | Bulk | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | - | 50.0dB | 13.2 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.463 lb (210.01 g) | |||
708 In Stock | 1 : $21.80000 Bulk | Bulk | Active | 24VDC | Square - 92.5mm L x 92.5mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 50.0dB | 13.2 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.463 lb (210.01 g) | |||
364 In Stock | 1 : $31.79000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | - | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Auto Restart | 56.0dB | 9.6 W | 4500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.441 lb (200.00 g) | |||
195 In Stock | 1 : $20.97000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 78.0 CFM (2.18m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | Auto Restart | 50.2dB(A) | 4.8 W | 3500 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
200 In Stock | 1 : $26.84000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 147.0 CFM (4.12m³/min) | 1.400 in H2O (348.7 Pa) | Ball | Tubeaxial | Auto Restart | 67.1dB(A) | 36 W | 7000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
196 In Stock | 1 : $26.84000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 147.0 CFM (4.12m³/min) | 1.400 in H2O (348.7 Pa) | Ball | Tubeaxial | Auto Restart | 67.1dB(A) | 28 W | 7000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
30 In Stock | 1 : $28.88000 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | - | 0.700 in H2O (174.4 Pa) | Ball | Tubeaxial | Auto Restart | 56.0dB | 12 W | 4500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.441 lb (200.00 g) | |||
98 In Stock | 1 : $29.20000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 110.0 CFM (3.08m³/min) | 0.860 in H2O (214.2 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 58.3dB(A) | 18.2 W | 5000 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
92 In Stock | 1 : $30.19000 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 147.0 CFM (4.12m³/min) | 1.400 in H2O (348.7 Pa) | Ball | Tubeaxial | Auto Restart | 67.1dB(A) | 30 W | 7000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock | 120 : $15.87717 Bulk | Bulk | Active | 12VDC | Square - 92.5mm L x 92.5mm H | 38.00mm | 90.0 CFM (2.52m³/min) | 0.340 in H2O (84.7 Pa) | Ball | Tubeaxial | - | 47.0dB | 12 W | 3600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.463 lb (210.01 g) | |||
0 In Stock | 100 : $19.72740 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | - | - | Ball | Tubeaxial | Auto Restart | - | - | - | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
0 In Stock | 100 : $19.72740 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 174.0 CFM (4.87m³/min) | 1.700 in H2O (423.5 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 68.0dB | 42 W | 8000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
0 In Stock | 100 : $19.72740 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | - | - | Ball | Tubeaxial | Auto Restart | - | - | - | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
0 In Stock | 320 : $19.93438 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 109.2 CFM (3.06m³/min) | 0.860 in H2O (214.2 Pa) | Ball | Tubeaxial | Auto Restart | 58.0dB | 10.8 W | 5000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.441 lb (200.00 g) | |||
0 In Stock | 320 : $19.93438 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 76.5 CFM (2.14m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | Auto Restart | 50.0dB | 4.8 W | 3500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.441 lb (200.00 g) | |||
0 In Stock | 320 : $19.93438 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 87.4 CFM (2.45m³/min) | 0.550 in H2O (137.0 Pa) | Ball | Tubeaxial | Auto Restart | 53.0dB | 7.2 W | 4000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.441 lb (200.00 g) | |||
0 In Stock | 200 : $20.32280 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 124.8 CFM (3.49m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Tubeaxial | Auto Restart | 64.1dB(A) | 24.2 W | 5975 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock | 200 : $20.32280 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 167.5 CFM (4.69m³/min) | 1.900 in H2O (473.3 Pa) | Ball | Tubeaxial | Auto Restart | 72.3dB(A) | 42.1 W | 7950 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock | 200 : $20.32280 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 124.8 CFM (3.49m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Tubeaxial | Auto Restart | 64.1dB(A) | 22.4 W | 5975 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock | 200 : $20.32280 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 167.5 CFM (4.69m³/min) | 1.900 in H2O (473.3 Pa) | Ball | Tubeaxial | Auto Restart | 72.3dB(A) | 40.1 W | 7950 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock | 320 : $20.71613 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 109.2 CFM (3.06m³/min) | 0.860 in H2O (214.2 Pa) | Ball | Tubeaxial | Auto Restart | 58.0dB | 14.4 W | 5000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.441 lb (200.00 g) | |||
0 In Stock | 320 : $20.71613 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 76.5 CFM (2.14m³/min) | 0.420 in H2O (104.6 Pa) | Ball | Tubeaxial | Auto Restart | 50.0dB | 7.2 W | 3500 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.441 lb (200.00 g) | |||
0 In Stock | 320 : $20.71613 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 87.4 CFM (2.45m³/min) | 0.550 in H2O (137.0 Pa) | Ball | Tubeaxial | Auto Restart | 53.0dB | 9.6 W | 4000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.441 lb (200.00 g) | |||
0 In Stock | 200 : $22.86315 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 167.5 CFM (4.69m³/min) | 1.900 in H2O (473.3 Pa) | Ball | Tubeaxial | Auto Restart | 72.3dB(A) | 44.3 W | 7950 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock | 200 : $22.86315 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 124.8 CFM (3.49m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Tubeaxial | Auto Restart | 64.1dB(A) | 21.4 W | 5975 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - |