DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,759 In Stock | 1 : $23.60000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 12 W | 2895 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
351 In Stock | 1 : $23.60000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 154.0 CFM (4.31m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | - | 52.0dB | 14.4 W | 3800 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
851 In Stock | 1 : $27.23000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 12 W | 2895 RPM | 2 Wire Leads | IP55 - Dust Protected, Water Resistant | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
2,358 In Stock | 1 : $37.27000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 250.0 CFM (7.00m³/min) | 1.480 in H2O (368.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 69.0dB | 44.4 W | 6000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.827 lb (375.12 g) | |||
204 In Stock | 1 : $37.27000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 207.0 CFM (5.80m³/min) | 1.044 in H2O (260.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 63.0dB | 27.6 W | 5000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.827 lb (375.12 g) | |||
432 In Stock | 1 : $19.07000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.50mm | 96.0 CFM (2.69m³/min) | 0.230 in H2O (57.3 Pa) | Sealed Sleeve | Tubeaxial | - | 47.0dB | 4.8 W | 2540 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
147 In Stock | 1 : $22.34000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Sensor | 44.1dB(A) | 12 W | 2895 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
2,891 In Stock | 1 : $23.60000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 6 W | 2895 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
361 In Stock | 1 : $23.60000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 95.0 CFM (2.66m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | - | 41.0dB | 6 W | 2540 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.72 lb (326.59 g) | |||
443 In Stock | 1 : $23.97000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 154.0 CFM (4.31m³/min) | 0.570 in H2O (142.0 Pa) | Ball | Tubeaxial | - | 52.0dB | 15.6 W | 3800 RPM | 2 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
221 In Stock | 1 : $26.87000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 44.1dB(A) | 6 W | 2895 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
391 In Stock | 1 : $37.27000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 250.0 CFM (7.00m³/min) | 1.480 in H2O (368.7 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 69.0dB | 44.4 W | 6000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.827 lb (375.12 g) | |||
196 In Stock | 1 : $27.96000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 178.0 CFM (4.98m³/min) | 0.980 in H2O (244.0 Pa) | Ball | Tubeaxial | Auto Restart | 54.0dB(A) | 22.1 W | 4190 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
200 In Stock | 1 : $31.45000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 238.8 CFM (6.69m³/min) | 1.100 in H2O (274.0 Pa) | Ball | Tubeaxial | Auto Restart | 62.1dB(A) | 46 W | 5175 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
83 In Stock | 1 : $26.76000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 44.1dB(A) | 12 W | 2895 RPM | 3 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
19 In Stock | 1 : $24.90000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 43.0dB | 6 W | 2800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
6 In Stock | 1 : $38.38000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 6 W | 2895 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
39 In Stock | 1 : $23.60000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.50mm | 73.0 CFM (2.04m³/min) | 0.130 in H2O (32.4 Pa) | Ball | Tubeaxial | - | 33.0dB | 3 W | 1950 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
8 In Stock | 1 : $23.60000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 38.50mm | 95.0 CFM (2.66m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | - | 41.0dB | 4 W | 2540 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
30 In Stock | 1 : $28.28000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 123.9 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 14 W | 2895 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.572 lb (259.45 g) | |||
36 In Stock | 1 : $28.61000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.50mm | 95.0 CFM (2.66m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 41.0dB | 4 W | 2540 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
75 In Stock | 1 : $33.02000 Box | Box | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 100.0 CFM (2.80m³/min) | 0.280 in H2O (69.7 Pa) | Ball | Tubeaxial | - | 42.0dB | 4.8 W | 3000 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
82 In Stock | 1 : $23.06000 Bulk | Bulk | Active | 48VDC | Square - 120mm L x 120mm H | 38.00mm | 135.8 CFM (3.80m³/min) | 0.558 in H2O (139.0 Pa) | Ball | Tubeaxial | Auto Restart | 48.2dB(A) | 15 W | 3195 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
12 In Stock | 1 : $32.71000 Bulk | Bulk | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 124.1 CFM (3.47m³/min) | 0.469 in H2O (116.8 Pa) | Ball | Tubeaxial | Auto Restart | 44.1dB(A) | 12 W | 2895 RPM | 2 Terminals | IP55 - Dust Protected, Water Resistant | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock | 1 : $24.98000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.50mm | 105.0 CFM (2.94m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | - | 43.0dB | 7 W | 2800 RPM | 2 Terminals | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - |