DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Box | Obsolete | 12VDC | Square - 40mm L x 40mm H | 48.00mm | 28.9 CFM (0.809m³/min) | 3.290 in H2O (820.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 62.0dB | 12.6 W | 23000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | UL, VDE | 0.156 lb (70.76 g) | |||
0 In Stock | Active | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 48.00mm | 28.9 CFM (0.809m³/min) | 3.290 in H2O (820.0 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 62.0dB | 12.6 W | 23000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | UL, VDE | 0.156 lb (70.76 g) |