DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
191 In Stock | 1 : $54.82000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 77.0 CFM (2.16m³/min) | - | Ball | Tubeaxial | - | 51.0dB(A) | 8 W | 6000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.529 lb (239.95 g) | |||
594 In Stock | 1 : $96.99000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 139.5 CFM (3.91m³/min) | - | Ball | Tubeaxial | - | 69.0dB(A) | 30 W | 11000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.617 lb (279.87 g) | |||
173 In Stock | 1 : $83.76000 Bulk | Bulk | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 165.0 CFM (4.62m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 73.0dB(A) | 50 W | 11000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CSA, UL, VDE | 0.62 lb (281.23 g) | |||
43 In Stock | 1 : $94.79000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 165.0 CFM (4.62m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 76.0dB(A) | 50 W | 13000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, EAC, UL, VDE | 0.62 lb (281.23 g) | |||
371 In Stock | 1 : $96.22000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 165.0 CFM (4.62m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 76.0dB(A) | 50 W | 13000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.62 lb (281.23 g) | |||
256 In Stock | 1 : $100.09000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 165.0 CFM (4.62m³/min) | - | Ball | Tubeaxial | - | 73.0dB(A) | 50 W | 13000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.617 lb (279.87 g) | |||
695 In Stock | 1 : $102.61000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 165.0 CFM (4.62m³/min) | - | Ball | Tubeaxial | - | 73.0dB(A) | 50 W | 13000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.617 lb (279.87 g) | |||
663 In Stock | 1 : $46.51000 Bulk | Bulk | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 76.5 CFM (2.14m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 51.0dB(A) | 7 W | 6000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | - | |||
398 In Stock | 1 : $58.96000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 86.0 CFM (2.41m³/min) | - | Ball | Tubeaxial | - | 55.0dB(A) | 9 W | 6800 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.529 lb (239.95 g) | |||
70 In Stock | 1 : $61.02000 Bulk | Bulk | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 86.0 CFM (2.41m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 55.0dB(A) | 9.5 W | 6800 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | - | |||
136 In Stock | 1 : $46.51000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 76.6 CFM (2.14m³/min) | - | Ball | Tubeaxial | Locked Rotor Protection | 51.0dB(A) | 7.5 W | 6000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | - | - | |||
45 In Stock | 1 : $82.56000 Bulk | Bulk | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 139.5 CFM (3.91m³/min) | - | Ball | Tubeaxial | - | 69.0dB(A) | 30 W | 11000 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.617 lb (279.87 g) | |||
8 Marketplace | 2 : $49.38000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 41.3 CFM (1.16m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 66.0dB(A) | 28.3 W | 10500 RPM | 4 Wire Leads | IP20 | -4 ~ 131°F (-20 ~ 55°C) | CE, CSA, UL | 0.529 lb (239.95 g) | |||
0 In Stock Check Lead Time | 1 : $56.94000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 86.0 CFM (2.41m³/min) | - | Ball | Tubeaxial | - | 55.0dB(A) | 9 W | 6800 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL, VDE | 0.529 lb (239.95 g) | |||
0 In Stock | Obsolete | - | Obsolete | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 77.0 CFM (2.16m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 51.0dB(A) | 7.5 W | 6000 RPM | 3 Wire Leads | - | - | CSA, UL, VDE | 0.5 lb (226.8 g) | |||
0 In Stock Check Lead Time | 36 : $87.52667 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 140.2 CFM (3.93m³/min) | 2.589 in H2O (645.0 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 69.0dB(A) | 30 W | 11000 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CCC, CSA, CE, EAC, VDE, UL | - |