DC Brushless Fans (BLDC)

Results: 3
Voltage - Rated
12VDC24VDC48VDC
Power (Watts)
6 W12 W14 W
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
OD1238-IP69K-Series
OD1238-12HBIP69K
FAN AXIAL 120X38MM 12VDC WIRE
Orion Fans
49
In Stock
320
Factory
1 : $36.69000
Box
Box
Active
12VDC
Square - 120mm L x 120mm H
38.00mm
123.9 CFM (3.47m³/min)
0.469 in H2O (116.8 Pa)
Ball
Tubeaxial
Auto Restart
44.1dB(A)
6 W
2895 RPM
2 Wire Leads
IP69K - Dust Tight, Water Resistant, Waterproof
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
0.572 lb (259.45 g)
OD1238-IP69K-Series
OD1238-24HBIP69K
FAN AXIAL 120X38MM 24VDC WIRE
Orion Fans
88
In Stock
3,750
Factory
1 : $37.08000
Box
Box
Active
24VDC
Square - 120mm L x 120mm H
38.00mm
123.9 CFM (3.47m³/min)
0.469 in H2O (116.8 Pa)
Ball
Tubeaxial
Auto Restart
44.1dB(A)
12 W
2895 RPM
2 Wire Leads
IP69K - Dust Tight, Water Resistant, Waterproof
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
0.572 lb (259.45 g)
OD1238-IP69K-Series
OD1238-48HBIP69K
FAN AXIAL 120X38MM 48VDC WIRE
Orion Fans
93
In Stock
1,070
Factory
1 : $45.08000
Box
Box
Active
48VDC
Square - 120mm L x 120mm H
38.00mm
123.9 CFM (3.47m³/min)
0.469 in H2O (116.8 Pa)
Ball
Tubeaxial
Auto Restart
44.1dB(A)
14 W
2895 RPM
2 Wire Leads
IP69K - Dust Tight, Water Resistant, Waterproof
-4 ~ 149°F (-20 ~ 65°C)
CE, cURus, TUV, UR
0.572 lb (259.45 g)
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.