Showing
of 50
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
CFM-9232B-250-509
CFM-9232B-250-509
FAN AXIAL 92.2X32MM 24VDC WIRE
CUI Devices
313
In Stock
1 : $16.63000
Box
Box
Active24VDCSquare - 92.2mm L x 92.2mm H32.00mm105.8 CFM (2.96m³/min)0.620 in H2O (154.4 Pa)BallTubeaxialAuto Restart51.0dB(A)12.72 W5000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9232B-130-398
CFM-9232B-130-398
FAN AXIAL 92.2X32MM 12VDC WIRE
CUI Devices
185
In Stock
1 : $13.97000
Box
Box
Active12VDCSquare - 92.2mm L x 92.2mm H32.00mm61.7 CFM (1.73m³/min)0.220 in H2O (54.8 Pa)BallTubeaxialAuto Restart39.9dB(A)3.84 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9225B-120-269
CFM-9225B-125-317
FAN AXIAL 92.2X32MM 12VDC WIRE
CUI Devices
227
In Stock
1 : $9.08000
Box
Box
Active12VDCSquare - 92.2mm L x 92.2mm H25.00mm41.7 CFM (1.17m³/min)0.110 in H2O (27.4 Pa)BallTubeaxialAuto Restart31.7dB(A)1.8 W2500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9225B-120-269
CFM-9225B-230-356
FAN AXIAL 92.2X32MM 24VDC WIRE
CUI Devices
208
In Stock
1 : $9.99000
Box
Box
Active24VDCSquare - 92.2mm L x 92.2mm H25.00mm50.0 CFM (1.40m³/min)0.150 in H2O (37.3 Pa)BallTubeaxialAuto Restart35.6dB(A)3.6 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9232B-140-461
CFM-9232B-140-461
FAN AXIAL 92.2X32MM 12VDC WIRE
CUI Devices
143
In Stock
1 : $13.36000
Box
Box
Active12VDCSquare - 92.2mm L x 92.2mm H32.00mm82.2 CFM (2.30m³/min)0.400 in H2O (99.6 Pa)BallTubeaxialAuto Restart46.2dB(A)6.24 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9232B-240-461
CFM-9232B-240-461
FAN AXIAL 92.2X32MM 24VDC WIRE
CUI Devices
148
In Stock
1 : $14.47000
Box
Box
Active24VDCSquare - 92.2mm L x 92.2mm H32.00mm82.2 CFM (2.30m³/min)0.400 in H2O (99.6 Pa)BallTubeaxialAuto Restart46.2dB(A)8.64 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-92B_Series
CFM-9238B-148-523
FAN AXIAL 92X37.5MM 12VDC WIRE
CUI Devices
193
In Stock
1 : $18.15000
Box
Box
Active12VDCSquare - 92mm L x 92mm H37.50mm92.0 CFM (2.58m³/min)0.630 in H2O (156.9 Pa)BallTubeaxialAuto Restart52.3dB(A)11.4 W4800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9225B-120-269
CFM-9225B-225-317-20
FAN AXIAL 92.2X32MM 24VDC WIRE
CUI Devices
200
In Stock
1 : $10.26000
Box
Box
Active24VDCSquare - 92.2mm L x 92.2mm H25.00mm41.7 CFM (1.17m³/min)0.110 in H2O (27.4 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)31.7dB(A)1.92 W2500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9225B-120-269
CFM-9225B-130-356-20
FAN AXIAL 92.2X32MM 12VDC WIRE
CUI Devices
184
In Stock
1 : $10.26000
Box
Box
Active12VDCSquare - 92.2mm L x 92.2mm H25.00mm50.0 CFM (1.40m³/min)0.150 in H2O (37.3 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)35.6dB(A)3.6 W3000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9238B-140-473
CFM-9238B-140-473
FAN AXIAL 92X37.5MM 12VDC WIRE
CUI Devices
190
In Stock
1 : $15.18000
Box
Box
Active12VDCSquare - 92mm L x 92mm H37.50mm76.9 CFM (2.15m³/min)0.440 in H2O (109.6 Pa)BallTubeaxialAuto Restart47.3dB(A)6.48 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9225B-120-269
CFM-9225B-120-269-20
FAN AXIAL 92.2X32MM 12VDC WIRE
CUI Devices
248
In Stock
1 : $10.26000
Box
Box
Active12VDCSquare - 92.2mm L x 92.2mm H25.00mm33.4 CFM (0.935m³/min)0.070 in H2O (17.4 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)26.9dB(A)1.08 W2000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9225B-120-269
CFM-9225B-220-269-20
FAN AXIAL 92.2X32MM 24VDC WIRE
CUI Devices
247
In Stock
1 : $10.26000
Box
Box
Active24VDCSquare - 92.2mm L x 92.2mm H25.00mm33.4 CFM (0.935m³/min)0.070 in H2O (17.4 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)26.9dB(A)1.2 W2000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9232B-150-509
CFM-9232B-150-509
FAN AXIAL 92.2X32MM 12VDC WIRE
CUI Devices
99
In Stock
1 : $15.36000
Box
Box
Active12VDCSquare - 92.2mm L x 92.2mm H32.00mm102.8 CFM (2.88m³/min)0.620 in H2O (154.4 Pa)BallTubeaxialAuto Restart51.0dB(A)10.68 W5000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-92B_Series
CFM-9238B-240-473
FAN AXIAL 92X37.5MM 24VDC WIRE
CUI Devices
73
In Stock
1 : $15.18000
Box
Box
Active24VDCSquare - 92mm L x 92mm H37.50mm76.9 CFM (2.15m³/min)0.440 in H2O (109.6 Pa)BallTubeaxialAuto Restart47.3dB(A)9.6 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9232B-230-398
CFM-9232B-230-398
FAN AXIAL 92.2X32MM 24VDC WIRE
CUI Devices
23
In Stock
1 : $13.97000
Box
Box
Active24VDCSquare - 92.2mm L x 92.2mm H32.00mm61.7 CFM (1.73m³/min)0.220 in H2O (54.8 Pa)BallTubeaxialAuto Restart39.9dB(A)3.6 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9225B-120-269
CFM-9225B-125-317-20
FAN AXIAL 92.2X32MM 12VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
500 : $6.52752
Box
Box
Active12VDCSquare - 92.2mm L x 92.2mm H25.00mm41.7 CFM (1.17m³/min)0.110 in H2O (27.4 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)31.7dB(A)1.8 W2500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9225B-120-269
CFM-9225B-220-269
FAN AXIAL 92.2X32MM 24VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
500 : $7.32230
Box
Box
Active24VDCSquare - 92.2mm L x 92.2mm H25.00mm33.4 CFM (0.935m³/min)0.070 in H2O (17.4 Pa)BallTubeaxialAuto Restart26.9dB(A)1.2 W2000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9225B-120-269
CFM-9225B-120-269
FAN AXIAL 92.2X32MM 12VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
500 : $7.32230
Box
Box
Active12VDCSquare - 92.2mm L x 92.2mm H25.00mm33.4 CFM (0.935m³/min)0.070 in H2O (17.4 Pa)BallTubeaxialAuto Restart26.9dB(A)1.08 W2000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9225B-120-269
CFM-9225B-130-356
FAN AXIAL 92.2X32MM 12VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
500 : $7.32230
Box
Box
Active12VDCSquare - 92.2mm L x 92.2mm H25.00mm50.0 CFM (1.40m³/min)0.150 in H2O (37.3 Pa)BallTubeaxialAuto Restart35.6dB(A)3.6 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9225B-120-269
CFM-9225B-225-317
FAN AXIAL 92.2X32MM 24VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
500 : $7.32230
Box
Box
Active24VDCSquare - 92.2mm L x 92.2mm H25.00mm41.7 CFM (1.17m³/min)0.110 in H2O (27.4 Pa)BallTubeaxialAuto Restart31.7dB(A)1.92 W2500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9225B-120-269
CFM-9225B-230-356-20
FAN AXIAL 92.2X32MM 24VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
500 : $7.51774
Box
Box
Active24VDCSquare - 92.2mm L x 92.2mm H25.00mm50.0 CFM (1.40m³/min)0.150 in H2O (37.3 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)35.6dB(A)3.6 W3000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-92B_Series
CFM-9238B-130-410
FAN AXIAL 92X37.5MM 12VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
250 : $9.16908
Box
Box
Active12VDCSquare - 92mm L x 92mm H37.50mm57.5 CFM (1.61m³/min)0.250 in H2O (62.3 Pa)BallTubeaxialAuto Restart41.1dB(A)3.6 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-92B_Series
CFM-9238B-230-410
FAN AXIAL 92X37.5MM 24VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
250 : $9.16908
Box
Box
Active24VDCSquare - 92mm L x 92mm H37.50mm57.5 CFM (1.61m³/min)0.250 in H2O (62.3 Pa)BallTubeaxialAuto Restart41.1dB(A)4.08 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9225B-120-269
CFM-9238B-130-410-20
FAN AXIAL 92X37.5MM 12VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
250 : $9.36756
Box
Box
Active12VDCSquare - 92mm L x 92mm H37.50mm57.5 CFM (1.61m³/min)0.250 in H2O (62.3 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)41.1dB(A)3.6 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
CFM-9225B-120-269
CFM-9238B-230-410-20
FAN AXIAL 92X37.5MM 24VDC WIRE
CUI Devices
0
In Stock
Check Lead Time
250 : $9.36756
Box
Box
Active24VDCSquare - 92mm L x 92mm H37.50mm57.5 CFM (1.61m³/min)0.250 in H2O (62.3 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)41.1dB(A)4.08 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
Showing
of 50

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.