Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
38
In Stock
1 : $26.58000
Box
Box
Active24VDCSquare - 92mm L x 92mm H25.00mm63.5 CFM (1.78m³/min)0.280 in H2O (69.7 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)38.5dB3.36 W3700 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cULus, VDE-
0
In Stock
Check Lead Time
1 : $22.56000
Bulk
Bulk
Active12VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.600 in H2O (149.5 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)51.0dB(A)8.64 W5600 RPM4 Wire LeadsIP68/IP69K - Dust Tight, Water Resistant, Waterproof14 ~ 158°F (-10 ~ 70°C)CE, cULus, VDE-
0
In Stock
Check Lead Time
1 : $22.56000
Bulk
Bulk
Active24VDCSquare - 92mm L x 92mm H25.00mm96.4 CFM (2.70m³/min)0.600 in H2O (149.5 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)51.0dB(A)9.12 W5600 RPM4 Wire LeadsIP68/IP69K - Dust Tight, Water Resistant, Waterproof14 ~ 158°F (-10 ~ 70°C)CE, cULus, VDE-
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.