DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 Marketplace | 1 : $38.35000 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 113.6 CFM (3.18m³/min) | 1.900 in H2O (473.3 Pa) | Ball | Tubeaxial | - | 57.5dB(A) | 12.96 W | 8000 RPM | 2 Wire Leads | - | - | - | - | |||
20 Marketplace | 1 : $38.35000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 113.6 CFM (3.18m³/min) | 1.900 in H2O (473.3 Pa) | Ball | Tubeaxial | - | 57.5dB(A) | 12.72 W | 8000 RPM | 2 Wire Leads | - | - | - | - | |||
20 Marketplace | 1 : $41.15000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 184.4 CFM (5.16m³/min) | 3.110 in H2O (774.7 Pa) | Ball | Tubeaxial | - | 67.5dB(A) | 52.8 W | 12500 RPM | 2 Wire Leads | - | - | - | - | |||
20 Marketplace | 1 : $41.15000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 193.0 CFM (5.40m³/min) | 4.083 in H2O (1016.9 Pa) | Ball | Tubeaxial | - | 68.5dB(A) | 52.8 W | 13500 RPM | 2 Wire Leads | - | - | - | - | |||
20 Marketplace | 1 : $41.15000 Box | Box | Active | 48VDC | Square - 92mm L x 92mm H | 38.00mm | 192.9 CFM (5.4m³/min) | 4.083 in H2O (1016.9 Pa) | Ball | Tubeaxial | - | 68.5dB(A) | 52.8 W | 13500 RPM | 2 Wire Leads | - | - | - | - |