DC Brushless Fans (BLDC)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
1,197
Marketplace
2 : $15.00000
Bulk
-
Bulk
Active
24VDC
Square - 60mm L x 60mm H
25.00mm
29.7 CFM (0.832m³/min)
0.341 in H2O (85.0 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control
38.3dB(A)
6 W
6500 RPM
3 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, UL
0.133 lb (60.33 g)
1,904
Marketplace
2 : $25.00000
Bulk
-
-
Bulk
Active
24VDC
Square - 80mm L x 80mm H
38.00mm
83.6 CFM (2.34m³/min)
0.894 in H2O (222.6 Pa)
Ball
Tubeaxial
Auto Restart, Locked Rotor Protection
53.4dB(A)
11.28 W
5700 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
-
118
Marketplace
2 : $40.00000
Bulk
-
Bulk
Active
48VDC
Square - 120mm L x 120mm H
38.00mm
203.9 CFM (5.71m³/min)
1.000 in H2O (249.1 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
58.6dB(A)
23.04 W
4600 RPM
4 Wire Leads
IP55 - Dust Protected, Water Resistant
-4 ~ 158°F (-20 ~ 70°C)
CE, cUL, TUV, UL
0.827 lb (375.12 g)
FD1238B24W3-61-3RY
FD1238B24W3-61-3RY
DC Axial Fan 120x120x38mm 24VDC
Cooltron Industrial Supply
12
Marketplace
2 : $20.00000
Bulk
-
Bulk
Active
24VDC
Square - 120mm L x 120mm H
38.00mm
103.4 CFM (2.90m³/min)
0.213 in H2O (53.0 Pa)
Ball
Tubeaxial
Auto Restart
39.8dB(A)
4.08 W
2400 RPM
3 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
cUL, TUV, UL
-
Showing
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.