Sanyo Denki America Inc. 4600 RPM DC Brushless Fans (BLDC)

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
SanAce 60_60x25mm_2 Wire Leads
109R0612S402
FAN AXIAL 60X25MM 12VDC WIRE
Sanyo Denki America Inc.
276
In Stock
1 : $15.67000
Box
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm23.0 CFM (0.644m³/min)0.228 in H2O (56.8 Pa)BallTubeaxialLocked Rotor Protection33.0dB(A)2.04 W4600 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.199 lb (90.26 g)
SanAce 60_60x25mm_2 Wire Leads
109R0612S4021
FAN AXIAL 60X25MM 12VDC WIRE
Sanyo Denki America Inc.
54
In Stock
1 : $15.67000
Box
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm23.0 CFM (0.644m³/min)0.228 in H2O (56.8 Pa)BallTubeaxialLocked Rotor Protection33.0dB(A)2.04 W4600 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.199 lb (90.26 g)
Showing
of 2

Sanyo Denki America Inc. 4600 RPM DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.