DC Brushless Fans (BLDC)

Results: 92
Stocking Options
Environmental Options
Media
Exclude
92Results
Search Entry

Showing
of 92
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
2,010
Marketplace
2 : $12.00000
Bulk
-
-
Bulk
Active
24VDC
Square - 80mm L x 80mm H
25.00mm
18.8 CFM (0.526m³/min)
0.036 in H2O (8.9 Pa)
Ball
Tubeaxial
-
15.1dB(A)
0.96 W
1500 RPM
2 Wire Leads
IP21
14 ~ 149°F (-10 ~ 65°C)
cURus, TUV
-
586
Marketplace
2 : $12.00000
Bulk
-
-
Bulk
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
18.8 CFM (0.526m³/min)
0.036 in H2O (8.9 Pa)
Ball
Tubeaxial
-
15.1dB(A)
0.96 W
1500 RPM
2 Wire Leads
IP21
14 ~ 149°F (-10 ~ 65°C)
cURus, TUV
-
12,129
Marketplace
2 : $15.00000
Bulk
-
-
Bulk
Active
12VDC
Rectangular/Rounded - 77mm L x 75.7mm H
30.00mm
12.5 CFM (0.350m³/min)
0.524 in H2O (130.5 Pa)
Ball
Blower
-
42.4dB(A)
3.84 W
3500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
1,197
Marketplace
2 : $15.00000
Bulk
-
Bulk
Active
24VDC
Square - 60mm L x 60mm H
25.00mm
29.7 CFM (0.832m³/min)
0.341 in H2O (85.0 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control
38.3dB(A)
6 W
6500 RPM
3 Wire Leads
IP68 - Dust Tight, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, UL
0.133 lb (60.33 g)
FD5010B12W7-71-2N
FD5010B12W7-71-2N
DC Axial Fan 50x50x10mm 12VDC
Cooltron Industrial Supply
394
Marketplace
2 : $15.00000
Bulk
-
Bulk
Active
12VDC
Square - 50mm L x 50mm H
10.00mm
11.2 CFM (0.314m³/min)
0.106 in H2O (26.4 Pa)
Ball
Tubeaxial
-
29.7dB(A)
1.56 W
5300 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, TUV, UL
0.036 lb (16.33 g)
136
Marketplace
2 : $20.00000
Retail Package
-
*
Retail Package
Active
12VDC
Square - 60mm L x 60mm H
15.00mm
26.0 CFM (0.728m³/min)
0.150 in H2O (37.3 Pa)
1 Ball/1 Sleeve
Tubeaxial
-
35.2dB(A)
-
5000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cUL, TUV, UL
0.073 lb (33.11 g)
1,904
Marketplace
2 : $25.00000
Bulk
-
-
Bulk
Active
24VDC
Square - 80mm L x 80mm H
38.00mm
83.6 CFM (2.34m³/min)
0.894 in H2O (222.6 Pa)
Ball
Tubeaxial
Auto Restart, Locked Rotor Protection
53.4dB(A)
11.28 W
5700 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
-
204
Marketplace
2 : $30.00000
Bulk
-
Bulk
Active
5VDC
Square - 30mm L x 30mm H
10.00mm
4.9 CFM (0.137m³/min)
0.205 in H2O (51.2 Pa)
Ball
Tubeaxial
Speed Sensor (Tach)
28.1dB(A)
1 W
10000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, TUV, UL
0.019 lb (8.62 g)
195
Marketplace
2 : $35.00000
Bulk
-
Bulk
Active
12VDC
Square - 30mm L x 30mm H
10.00mm
2.7 CFM (0.076m³/min)
0.145 in H2O (36.1 Pa)
Ball
Tubeaxial
Speed Sensor (Tach)
22.5dB(A)
0.96 W
8500 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cUL, TUV, UL
0.02 lb (9.07 g)
118
Marketplace
2 : $40.00000
Bulk
-
Bulk
Active
48VDC
Square - 120mm L x 120mm H
38.00mm
203.9 CFM (5.71m³/min)
1.000 in H2O (249.1 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control, Speed Sensor (Tach)
58.6dB(A)
23.04 W
4600 RPM
4 Wire Leads
IP55 - Dust Protected, Water Resistant
-4 ~ 158°F (-20 ~ 70°C)
CE, cUL, TUV, UL
0.827 lb (375.12 g)
FD1751B24W7-3P-61
FD1751B24W7-3P-61
DC Axial Fan 172x150x51mm 24VDC
Cooltron Industrial Supply
33
Marketplace
1 : $128.00000
Bulk
-
Bulk
Active
24VDC
Rectangular/Round - 172mm L x 150mm H
51.00mm
288.4 CFM (8.08m³/min)
1.090 in H2O (271.5 Pa)
Ball
Tubeaxial
Speed Sensor (Tach)
60.4dB(A)
28.8 W
4000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, TUV, UL
1.653 lb (750.0 g)
217
Marketplace
2 : $12.00000
Bulk
-
-
Bulk
Active
12VDC
Square - 50mm L x 50mm H
10.00mm
13.4 CFM (0.375m³/min)
0.142 in H2O (35.4 Pa)
Sleeve
Tubeaxial
Locked Rotor Protection
34.0dB(A)
1.9 W
5900 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
-
49
Marketplace
2 : $15.00000
Bulk
-
-
Bulk
Active
5VDC
Square - 40mm L x 40mm H
10.00mm
4.6 CFM (0.129m³/min)
0.095 in H2O (23.7 Pa)
Ball
Tubeaxial
-
20.5dB(A)
-
4000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cUL, TUV, UL
0.038 lb (17.24 g)
61
Marketplace
2 : $20.00000
Bulk
-
Bulk
Active
12VDC
Square - 120mm L x 120mm H
25.00mm
122.2 CFM (3.46m³/min)
0.343 in H2O (85.4 Pa)
Ball
Tubeaxial
Auto Restart
50.4dB(A)
9 W
3500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, UL
0.32 lb (145.15 g)
59
Marketplace
2 : $20.00000
Bulk
-
Bulk
Active
24VDC
Square - 60mm L x 60mm H
25.00mm
40.7 CFM (1.14m³/min)
0.566 in H2O (141.0 Pa)
Ball
Tubeaxial
Auto Restart
47.3dB(A)
5.04 W
6800 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
cUL, TUV, UL
0.124 lb (56.25 g)
10
Marketplace
2 : $20.00000
Bulk
-
Bulk
Active
12VDC
Square - 92.0mm L x 92.0mm H
25.00mm
98.0 CFM (2.74m³/min)
0.374 in H2O (93.2 Pa)
Ball
Tubeaxial
Auto Restart, PWM Control
47.8dB(A)
6 W
4200 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cUL, TUV, UL
-
FD4020B12W7-87-2R
FD4020B12W7-87-2R
DC Axial Fan 40x40x20mm 12VDC
Cooltron Industrial Supply
12
Marketplace
2 : $22.00000
Bulk
-
Bulk
Active
12VDC
Square - 40mm L x 40mm H
20.00mm
9.6 CFM (0.269m³/min)
0.319 in H2O (79.5 Pa)
Ball
Tubeaxial
Auto Restart
24.5dB(A)
1.44 W
6500 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cUL, TUV, UL
0.06 lb (27.22 g)
FD4010B12W7-81-2N3
FD4010B12W7-81-2N3
DC Axial Fans 40x40x10mm 12VDC
Cooltron Industrial Supply
27
Marketplace
2 : $25.00000
Bulk
-
Bulk
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
8.6 CFM (0.241m³/min)
0.126 in H2O (31.3 Pa)
Ball
Tubeaxial
-
27.5dB(A)
1.56 W
6000 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
cUL, TUV, UL
0.025 lb (11.34 g)
FD1238B12W3-62-2R1
FD1238B12W3-62-2R1
DC Axial Fan 120x120x38mm 12VDC
Cooltron Industrial Supply
23
Marketplace
2 : $25.00000
Bulk
-
Bulk
Active
12VDC
Square - 120mm L x 120mm H
38.00mm
130.6 CFM (3.66m³/min)
0.311 in H2O (77.5 Pa)
Ball
Tubeaxial
Auto Restart
43.3dB(A)
6.96 W
2900 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, TUV, UL
-
15
Marketplace
2 : $25.00000
Bulk
-
Bulk
Active
24VDC
Square - 92.0mm L x 92.0mm H
25.00mm
69.7 CFM (1.95m³/min)
0.217 in H2O (54.1 Pa)
Ball
Tubeaxial
Alarm Sensor, Auto Restart
41.2dB(A)
8.4 W
3600 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
cUL, TUV, UL
0.218 lb (98.88 g)
10
Marketplace
2 : $25.00000
Bulk
-
Bulk
Active
12VDC
Square - 120mm L x 120mm H
25.00mm
122.0 CFM (3.42m³/min)
0.197 in H2O (49.0 Pa)
Ball
Tubeaxial
Auto Restart
46.8dB(A)
8.16 W
2800 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cUL, TUV, UL
0.282 lb (127.91 g)
18
Marketplace
2 : $35.00000
Bulk
-
-
Bulk
Active
24VDC
Square - 120mm L x 120mm H
38.00mm
191.3 CFM (5.36m³/min)
0.862 in H2O (214.8 Pa)
Ball
Tubeaxial
Auto Restart, Speed Sensor (Tach)
58.1dB(A)
26.4 W
4000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE
-
24
Marketplace
2 : $40.00000
Bulk
-
Bulk
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
59.0 CFM (1.65m³/min)
0.335 in H2O (83.4 Pa)
Ball
Tubeaxial
-
44.0dB(A)
5.4 W
4500 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cUL, TUV, UL
0.553 lb (250.84 g)
4
Marketplace
2 : $60.00000
Bulk
-
-
Bulk
Active
24VDC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
174.0 CFM (4.87m³/min)
0.441 in H2O (110.0 Pa)
Ball
Tubeaxial
Auto Restart
52.0dB(A)
10.32 W
2600 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CE, cURus, TUV
-
FD4010B12W5-71-2N
FD4010B12W5-71-2N
DC Axial Fans 40x40x10mm 12VDC
Cooltron Industrial Supply
31
Marketplace
2 : $12.00000
Bulk
-
-
Bulk
Active
12VDC
Square - 40mm L x 40mm H
10.00mm
5.7 CFM (0.157m³/min)
0.098 in H2O (24.5 Pa)
Ball
Tubeaxial
-
24.5dB(A)
-
5400 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cUL, TUV, UL
0.029 lb (13.15 g)
Showing
of 92

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.