DC Brushless Fans (BLDC)

Results: 61
Series
4100N4100NU44004400F4400FN5100N5200N7100N7200N
Packaging
BoxBulk
Voltage - Rated
12VDC24VDC48VDC
Size / Dimension
Round - 150mm DiaSquare - 119mm L x 119mm HSquare - 127mm L x 127mm HSquare - 135mm L x 135mm H
Width
25.40mm38.00mm55.00mm
Air Flow
55.0 CFM (1.54m³/min)82.0 CFM (2.30m³/min)82.4 CFM (2.31m³/min)94.0 CFM (2.63m³/min)94.2 CFM (2.64m³/min)100.0 CFM (2.80m³/min)100.1 CFM (2.80m³/min)105.9 CFM (2.97m³/min)108.0 CFM (3.02m³/min)108.3 CFM (3.03m³/min)110.0 CFM (3.08m³/min)110.2 CFM (3.09m³/min)
Bearing Type
BallSintec
Features
-Locked Rotor ProtectionPWM Control, Speed Sensor (Tach)Speed Sensor (Tach)
Noise
26.0dB(A)38.0dB(A)42.0dB(A)43.0dB(A)44.0dB(A)46.0dB(A)48.0dB(A)48.5dB(A)49.0dB(A)50.0dB(A)51.0dB(A)52.0dB(A)
Power (Watts)
1.3 W3.2 W3.5 W3.8 W4.1 W4.2 W4.5 W4.6 W5 W6 W8.5 W8.6 W
RPM
1600 RPM2400 RPM2750 RPM2800 RPM2850 RPM2900 RPM3050 RPM3150 RPM3200 RPM3300 RPM3350 RPM3650 RPM
Termination
2 Wire Leads3 Wire Leads4 Wire Leads2 Terminals
Ingress Protection
-IP54 - Dust Protected, Water ResistantIP68 - Dust Tight, Waterproof
Operating Temperature
-22 ~ 131°F (-30 ~ 55°C)-22 ~ 158°F (-30 ~ 70°C)-22 ~ 167°F (-30 ~ 75°C)-13 ~ 162°F (-25 ~ 72°C)-4 ~ 131°F (-20 ~ 55°C)-4 ~ 140°F (-20 ~ 60°C)-4 ~ 149°F (-20 ~ 65°C)-4 ~ 158°F (-20 ~ 70°C)-4 ~ 167°F (-20 ~ 75°C)14 ~ 167°F (-10 ~ 75°C)-
Approval Agency
-CECE, CSA, UL, VDECSA, UL, VDEUL
Weight
0.38 lb (172.37 g)0.386 lb (175.09 g)0.529 lb (239.95 g)0.553 lb (250.84 g)0.683 lb (309.8 g)0.86 lb (390.09 g)0.937 lb (425.02 g)1.4 lbs (635.0 g)1.4 lbs (650.0 g)1.6 lbs (725.7 g)
Stocking Options
Environmental Options
Media
Marketplace Product
61Results

Showing
of 61
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
4400F_Series
4412FGL
FAN AXIAL 119X25.4MM 12VDC WIRE
ebm-papst Inc.
500
In Stock
1 : $35.30000
Bulk
Bulk
Active12VDCSquare - 119mm L x 119mm H25.40mm55.0 CFM (1.54m³/min)-SintecTubeaxial-26.0dB(A)1.3 W1600 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)CE, CSA, UL, VDE0.386 lb (175.09 g)
4400F_Series
4414FM
FAN AXIAL 119X25.4MM 24VDC WIRE
ebm-papst Inc.
1,167
In Stock
1 : $40.89000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H25.40mm82.4 CFM (2.31m³/min)-BallTubeaxial-38.0dB(A)3.2 W2400 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)CE, CSA, UL, VDE0.386 lb (175.09 g)
FAN AXIAL 119X25.4MM 24VDC WIRE
4414F
FAN AXIAL 119X25.4MM 24VDC WIRE
ebm-papst Inc.
444
In Stock
1 : $43.74000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H25.40mm100.1 CFM (2.80m³/min)-BallTubeaxial-43.0dB(A)5 W2900 RPM2 Wire Leads--4 ~ 140°F (-20 ~ 60°C)CE, CSA, UL, VDE0.38 lb (172.37 g)
4400F_Series
4412FM
FAN AXIAL 119X25.4MM 12VDC WIRE
ebm-papst Inc.
199
In Stock
1 : $47.77000
Bulk
Bulk
Active12VDCSquare - 119mm L x 119mm H25.40mm82.4 CFM (2.31m³/min)-BallTubeaxial-38.0dB(A)3.2 W2400 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)CE, CSA, UL, VDE0.386 lb (175.09 g)
4182NXH
4184NGX
FAN AXIAL 119X38MM 24VDC TERM
ebm-papst Inc.
187
In Stock
1 : $61.88000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H38.00mm94.0 CFM (2.63m³/min)-SintecTubeaxial-44.0dB(A)3.5 W2800 RPM2 Terminals-14 ~ 167°F (-10 ~ 75°C)CE, CSA, UL, VDE0.86 lb (390.09 g)
4400FN-2WireLeads
4414FNH
FAN AXIAL 119X25.4MM 24VDC WIRE
ebm-papst Inc.
387
In Stock
1 : $67.94000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H25.40mm132.4 CFM (3.71m³/min)-BallTubeaxial-55.0dB(A)12 W5400 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)-0.529 lb (239.95 g)
4400FN-2WireLeads
4412FNH
FAN AXIAL 119X25.4MM 12VDC WIRE
ebm-papst Inc.
109
In Stock
1 : $67.94000
Box
Box
Active12VDCSquare - 119mm L x 119mm H25.40mm132.5 CFM (3.71m³/min)-BallTubeaxial-55.0dB(A)12 W5400 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)-0.529 lb (239.95 g)
4182NXH
4184NXH
FAN AXIAL 119X38MM 24VDC TERM
ebm-papst Inc.
1,033
In Stock
1 : $71.86000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H38.00mm139.5 CFM (3.91m³/min)-BallTubeaxial-57.0dB(A)11 W4400 RPM2 Terminals--22 ~ 158°F (-30 ~ 70°C)CSA, UL, VDE0.86 lb (390.09 g)
4182NXH
4184NX
FAN AXIAL 119X38MM 24VDC TERM
ebm-papst Inc.
262
In Stock
1 : $72.57000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H38.00mm105.9 CFM (2.97m³/min)-BallTubeaxial-49.0dB(A)4.5 W3200 RPM2 Terminals--22 ~ 167°F (-30 ~ 75°C)CSA, UL, VDE0.86 lb (390.09 g)
5200N Series_View A
5214NH
FAN AXIAL 127X38MM 24VDC WIRE
ebm-papst Inc.
242
In Stock
1 : $83.07000
Box
Box
Active24VDCSquare - 127mm L x 127mm H38.00mm148.3 CFM (4.15m³/min)-BallTubeaxial-51.0dB(A)9.8 W3650 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CE, CSA, UL, VDE0.683 lb (309.8 g)
4100NU-Series_Side A
4114NU
FAN AXIAL 119X38MM 24VDC WIRE
ebm-papst Inc.
331
In Stock
1 : $87.08000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H38.00mm105.9 CFM (2.97m³/min)-BallTubeaxial-48.5dB(A)4.5 W3200 RPM2 Wire LeadsIP68 - Dust Tight, Waterproof-22 ~ 167°F (-30 ~ 75°C)UL0.86 lb (390.09 g)
7200N_Series
7214N
FAN AXIAL 150X55MM 24VDC WIRE
ebm-papst Inc.
93
In Stock
1 : $115.48000
Bulk
Bulk
Active24VDCRound - 150mm Dia55.00mm212.0 CFM (5.94m³/min)-BallTubeaxial-53.0dB(A)12 W3050 RPM2 Wire Leads--13 ~ 162°F (-25 ~ 72°C)CE, CSA, UL, VDE1.6 lbs (725.7 g)
4100N-4WireLeads
4118N/2H8P
FAN AXIAL 119X38MM 48VDC WIRE
ebm-papst Inc.
86
In Stock
1 : $161.28000
Bulk
Bulk
Active48VDCSquare - 119mm L x 119mm H38.00mm336.0 CFM (9.41m³/min)-BallTubeaxialPWM Control, Speed Sensor (Tach)78.0dB(A)120 W11000 RPM4 Wire Leads--4 ~ 167°F (-20 ~ 75°C)-0.937 lb (425.02 g)
4400 SERIES
4412H
FAN AXIAL 119X38MM 12VDC WIRE
ebm-papst Inc.
573
In Stock
1 : $53.46000
Box
Box
Active12VDCSquare - 119mm L x 119mm H38.00mm141.3 CFM (3.96m³/min)-BallTubeaxialLocked Rotor Protection50.0dB(A)8.6 W4300 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)-0.553 lb (250.84 g)
4400FN-2WireLeads
4414FNN
FAN AXIAL 119X25.4MM 24VDC WIRE
ebm-papst Inc.
286
In Stock
1 : $63.66000
Box
Box
Active24VDCSquare - 119mm L x 119mm H25.40mm117.7 CFM (3.30m³/min)-BallTubeaxial-52.0dB(A)8.5 W4850 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)-0.529 lb (239.95 g)
4182NXH
4188NXM
FAN AXIAL 119X38MM 48VDC TERM
ebm-papst Inc.
41
In Stock
1 : $67.94000
Bulk
Bulk
Active48VDCSquare - 119mm L x 119mm H38.00mm94.0 CFM (2.63m³/min)-BallTubeaxial-44.0dB(A)3.5 W2800 RPM2 Terminals--22 ~ 167°F (-30 ~ 75°C)CSA, UL, VDE0.86 lb (390.09 g)
5200N Series_View A
5214NM
FAN AXIAL 127X38MM 24VDC WIRE
ebm-papst Inc.
46
In Stock
1 : $73.01000
Bulk
Bulk
Active24VDCSquare - 127mm L x 127mm H38.00mm110.0 CFM (3.08m³/min)-BallTubeaxial-43.0dB(A)4.6 W2750 RPM2 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CE, CSA, UL, VDE0.683 lb (309.8 g)
4182NXH
4182NXH
FAN AXIAL 119X38MM 12VDC TERM
ebm-papst Inc.
44
In Stock
1 : $82.45000
Box
Box
Active12VDCSquare - 119mm L x 119mm H38.00mm139.5 CFM (3.91m³/min)-BallTubeaxial-57.0dB(A)11 W4400 RPM2 Terminals--22 ~ 131°F (-30 ~ 55°C)CSA, UL, VDE0.86 lb (390.09 g)
4100N-2WireLeads
4114NXH
FAN AXIAL 119X38MM 24VDC WIRE
ebm-papst Inc.
128
In Stock
1 : $84.05000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H38.00mm139.5 CFM (3.91m³/min)-BallTubeaxial-57.0dB(A)11 W4400 RPM2 Wire Leads--22 ~ 158°F (-30 ~ 70°C)-0.86 lb (390.09 g)
4100N_Series
4118NH3
FAN AXIAL 119X38MM 48VDC WIRE
ebm-papst Inc.
52
In Stock
1 : $90.10000
Box
Box
Active48VDCSquare - 119mm L x 119mm H38.00mm182.4 CFM (5.11m³/min)-BallTubeaxial-65.0dB(A)20 W6000 RPM2 Wire Leads--4 ~ 149°F (-20 ~ 65°C)CE0.86 lb (390.09 g)
7100N_Series
7114N
FAN AXIAL 150X38MM 24VDC WIRE
ebm-papst Inc.
115
In Stock
1 : $115.81000
Bulk
Bulk
Active24VDCRound - 150mm Dia38.00mm212.0 CFM (5.94m³/min)-BallTubeaxial-55.0dB(A)12 W2850 RPM2 Wire Leads--13 ~ 162°F (-25 ~ 72°C)CE, CSA, UL, VDE1.4 lbs (635.0 g)
5100N-2WireLeads
5114N
FAN AXIAL 135X38MM 24VDC WIRE
ebm-papst Inc.
359
In Stock
1 : $127.62000
Box
Box
Active24VDCSquare - 135mm L x 135mm H38.00mm147.0 CFM (4.12m³/min)-BallTubeaxial-48.0dB(A)9 W2900 RPM2 Wire Leads--13 ~ 162°F (-25 ~ 72°C)CE1.4 lbs (635.0 g)
5100N-2WireLeads
5112N
FAN AXIAL 135X38MM 12VDC WIRE
ebm-papst Inc.
97
In Stock
1 : $139.01000
Box
Box
Active12VDCSquare - 135mm L x 135mm H38.00mm147.0 CFM (4.12m³/min)-BallTubeaxial-48.0dB(A)9.3 W2900 RPM2 Wire Leads--13 ~ 162°F (-25 ~ 72°C)CE1.4 lbs (635.0 g)
4400F_Series
4484FM
FAN AXIAL 119X25.4MM 24VDC TERM
ebm-papst Inc.
128
In Stock
1 : $42.45000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H25.40mm82.0 CFM (2.30m³/min)-BallTubeaxial-38.0dB(A)3.2 W-2 Terminals--CE, CSA, UL, VDE0.38 lb (172.37 g)
FAN AXIAL 119X25.4MM 24VDC WIRE
4414FD
FAN AXIAL 119X25.4MM 24VDC WIRE
ebm-papst Inc.
254
In Stock
1 : $43.74000
Box
Box
Active24VDCSquare - 119mm L x 119mm H25.40mm100.0 CFM (2.80m³/min)-BallTubeaxial-43.0dB(A)5 W-2 Wire Leads--CE, CSA, UL, VDE0.38 lb (172.37 g)
Showing
of 61

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.