DC Brushless Fans (BLDC)

Results: 55
Series
AFBAFCAUBFFBFFCPFBPFRQFRTHB
Packaging
BoxBulkTray
Product Status
ActiveNot For New DesignsObsolete
Voltage - Rated
12VDC24VDC48VDC
Width
15.00mm20.00mm25.40mm38.00mm
Air Flow
26.1 CFM (0.731m³/min)37.1 CFM (1.04m³/min)39.4 CFM (1.10m³/min)41.0 CFM (1.15m³/min)43.8 CFM (1.23m³/min)46.9 CFM (1.31m³/min)51.2 CFM (1.43m³/min)51.3 CFM (1.44m³/min)54.6 CFM (1.53m³/min)57.9 CFM (1.62m³/min)62.1 CFM (1.74m³/min)66.1 CFM (1.85m³/min)
Static Pressure
0.045 in H2O (11.2 Pa)0.084 in H2O (20.9 Pa)0.094 in H2O (23.4 Pa)0.100 in H2O (24.9 Pa)0.127 in H2O (31.6 Pa)0.130 in H2O (32.4 Pa)0.138 in H2O (34.3 Pa)0.156 in H2O (38.8 Pa)0.177 in H2O (44.1 Pa)0.198 in H2O (49.3 Pa)0.216 in H2O (53.9 Pa)0.221 in H2O (55.0 Pa)
Bearing Type
BallSuperflo
Features
-GR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach)Locked Rotor ProtectionLocked Rotor Protection, PWM Control, Speed Sensor (Tach)Locked Rotor Protection, Speed Sensor (Tach)Locked Rotor Sensor
Noise
25.0dB(A)28.0dB(A)28.5dB(A)30.0dB(A)33.0dB(A)34.0dB(A)35.0dB(A)38.0dB(A)40.5dB(A)41.0dB(A)41.5dB(A)42.5dB(A)
Power (Watts)
1.2 W1.32 W1.44 W1.92 W2.04 W2.4 W3 W3.36 W3.72 W3.84 W3.96 W4.2 W
RPM
1800 RPM2000 RPM2100 RPM2400 RPM2450 RPM2700 RPM2850 RPM3200 RPM3300 RPM3600 RPM3700 RPM3800 RPM
Termination
2 Wire Leads3 Wire Leads4 Wire Leads
Ingress Protection
-IP55 - Dust Protected, Water ResistantIP56 - Dust Protected, Water Resistant
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)-13 ~ 158°F (-25 ~ 70°C)14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
CE, CSA, UL, VDECE, cURus, TUVCE, cURus, VDE
Weight
0.154 lb (69.85 g)0.203 lb (92.08 g)0.218 lb (98.88 g)0.219 lb (99.34 g)0.231 lb (104.78 g)0.243 lb (110.22 g)0.265 lb (120.2 g)0.267 lb (121.11 g)0.286 lb (129.73 g)0.331 lb (150.14 g)0.437 lb (198.00 g)0.503 lb (228.16 g)0.553 lb (250.84 g)0.573 lb (260.00 g)
Stocking Options
Environmental Options
Media
Marketplace Product
55Results

Showing
of 55
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
AUB0912VH-CX09
AUB0912VH-CX09
FAN AXIAL 92X25.4MM 12VDC
Delta Electronics
9,302
In Stock
1 : $11.51000
Bulk
Bulk
Active12VDCSquare - 92mm L x 92mm H25.40mm67.8 CFM (1.90m³/min)0.302 in H2O (75.2 Pa)SuperfloTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)45.0dB(A)4.56 W3800 RPM4 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.219 lb (99.34 g)
AFB Series
AFB0912VH
FAN AXIAL 92X25.4MM 12VDC WIRE
Delta Electronics
7,912
In Stock
1 : $14.58000
Tray
Tray
Active12VDCSquare - 92mm L x 92mm H25.40mm67.8 CFM (1.90m³/min)0.302 in H2O (75.2 Pa)BallTubeaxialLocked Rotor Protection45.0dB(A)4.8 W3800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.218 lb (98.88 g)
AUB0924VH-A
AUB0924VH-A
FAN AXIAL 92X25.4MM 24VDC
Delta Electronics
5,686
In Stock
1 : $14.74000
Box
Box
Active24VDCSquare - 92mm L x 92mm H25.40mm81.5 CFM (2.28m³/min)0.345 in H2O (85.9 Pa)SuperfloTubeaxialLocked Rotor Protection46.0dB(A)6 W3800 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.267 lb (121.11 g)
FFB0912VH
FFB0912VH
FAN AXIAL 92X25.4MM 12VDC WIRE
Delta Electronics
1,825
In Stock
1 : $18.94000
Tray
Tray
Active12VDCSquare - 92mm L x 92mm H25.40mm82.0 CFM (2.30m³/min)0.319 in H2O (79.5 Pa)BallTubeaxialLocked Rotor Protection48.2dB(A)7.2 W3700 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.286 lb (129.73 g)
FFB0924EHE
FFB0924EHE
FAN AXIAL 92X38MM 24VDC WIRE
Delta Electronics
5,299
In Stock
1 : $19.82000
Bulk
Bulk
Active24VDCSquare - 92mm L x 92mm H38.00mm110.2 CFM (3.09m³/min)0.665 in H2O (165.6 Pa)BallTubeaxialLocked Rotor Protection55.0dB(A)12 W4800 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.437 lb (198.00 g)
FFB0924VHE
FFB0924VHE
FAN AXIAL 92X38MM 24VDC WIRE
Delta Electronics
493
In Stock
1 : $19.82000
Tray
Tray
Active24VDCSquare - 92mm L x 92mm H38.00mm85.5 CFM (2.39m³/min)0.406 in H2O (101.1 Pa)BallTubeaxialLocked Rotor Protection47.5dB(A)6.72 W3800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.437 lb (198.00 g)
AFB Series
AFB0912SH-AF00
FAN AXIAL 92X25.4MM 12VDC WIRE
Delta Electronics
2,605
In Stock
1 : $20.40000
Bulk
Bulk
Active12VDCSquare - 92mm L x 92mm H25.40mm102.6 CFM (2.87m³/min)0.526 in H2O (131.0 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)53.0dB(A)9 W4800 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.267 lb (121.11 g)
QFR0912VH-SP00
QFR0912VH-SP00
FAN AXIAL 92X25.4MM 12VDC WIRE
Delta Electronics
564
In Stock
1 : $20.82000
Box
Box
Active12VDCSquare - 92mm L x 92mm H25.40mm74.8 CFM (2.09m³/min)0.339 in H2O (84.5 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)45.0dB(A)4.8 W4200 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, VDE0.243 lb (110.22 g)
AFC0912D-AF00
AFC0912D-AF00
FAN AXIAL 92X25.4MM 12VDC WIRE
Delta Electronics
1,176
In Stock
1 : $22.97000
Box
Box
Active12VDCSquare - 92mm L x 92mm H25.40mm102.6 CFM (2.87m³/min)0.526 in H2O (131.0 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)53.0dB(A)9 W4800 RPM4 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.265 lb (120.2 g)
FFB Series
FFB0948VH
FAN AXIAL 92X25.4MM 48VDC WIRE
Delta Electronics
1,847
In Stock
1 : $25.07000
Box
Box
Active48VDCSquare - 92mm L x 92mm H25.40mm82.0 CFM (2.30m³/min)0.319 in H2O (79.5 Pa)BallTubeaxialLocked Rotor Protection48.2dB(A)8.16 W3700 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.286 lb (129.73 g)
PFB0912DHE-F00
PFB0912DHE-F00
FAN AXIAL 92X38MM 12VDC WIRE
Delta Electronics
214
In Stock
1 : $37.10000
Bulk
Bulk
Not For New Designs12VDCSquare - 92mm L x 92mm H38.00mm175.0 CFM (4.90m³/min)1.819 in H2O (453.1 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)66.5dB(A)37.2 W8000 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.553 lb (250.84 g)
PFB0924DHE-T500
PFB0924DHE-T500
FAN AXIAL 92X38MM 24VDC WIRE
Delta Electronics
802
In Stock
1 : $46.95000
Box
Box
Active24VDCSquare - 92mm L x 92mm H38.00mm175.0 CFM (4.90m³/min)1.819 in H2O (453.1 Pa)BallTubeaxialLocked Rotor Protection66.5dB(A)34.8 W8000 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.553 lb (250.84 g)
PFR0912XHE-SP00
PFR0912XHE-SP00
FAN AXIAL 92X38MM 12VDC WIRE
Delta Electronics
592
In Stock
1 : $47.11000
Box
Box
Active12VDCSquare - 92mm L x 92mm H38.00mm185.5 CFM (5.19m³/min)2.523 in H2O (628.5 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)71.0dB(A)44.4 W11500 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, VDE0.573 lb (260.00 g)
FFC0948B-EP
FFC0948BY7T
FAN AXIAL 92X25.4MM 48VDC WIRE
Delta Electronics
2,823
In Stock
1 : $50.14000
Box
Box
Active48VDCSquare - 92mm L x 92mm H25.40mm86.4 CFM (2.42m³/min)0.355 in H2O (88.4 Pa)BallTubeaxialGR-487 (Salt Fog Protection), PWM Control, Speed Sensor (Tach)49.5dB(A)8.16 W3900 RPM4 Wire LeadsIP56 - Dust Protected, Water Resistant-13 ~ 158°F (-25 ~ 70°C)CE, CSA, UL, VDE0.331 lb (150.14 g)
QFR Series
QFR0912VH
FAN AXIAL 92X25.4MM 12VDC WIRE
Delta Electronics
5,228
In Stock
1 : $11.34000
Box
Box
Not For New Designs12VDCSquare - 92mm L x 92mm H25.40mm74.8 CFM (2.09m³/min)0.339 in H2O (84.5 Pa)BallTubeaxialLocked Rotor Protection45.0dB(A)4.8 W4200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, VDE0.243 lb (110.22 g)
AFB0924HD
AFB0924HD
FAN AXIAL 92X20MM 24VDC WIRE
Delta Electronics
1,819
In Stock
1 : $14.16000
Tray
Tray
Active24VDCSquare - 92mm L x 92mm H20.00mm54.6 CFM (1.53m³/min)0.138 in H2O (34.3 Pa)BallTubeaxialLocked Rotor Protection35.0dB(A)2.4 W2700 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.203 lb (92.08 g)
AFB Series
AFB0924H
FAN AXIAL 92X25.4MM 24VDC WIRE
Delta Electronics
456
In Stock
1 : $14.16000
Tray
Tray
Active24VDCSquare - 92mm L x 92mm H25.40mm51.2 CFM (1.43m³/min)0.177 in H2O (44.1 Pa)BallTubeaxialLocked Rotor Protection34.0dB(A)2.4 W2850 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.219 lb (99.34 g)
AFB Series
AFB0912HH
FAN AXIAL 92X25.4MM 12VDC WIRE
Delta Electronics
2,579
In Stock
1 : $14.58000
Box
Box
Active12VDCSquare - 92mm L x 92mm H25.40mm57.9 CFM (1.62m³/min)0.221 in H2O (55.0 Pa)BallTubeaxialLocked Rotor Protection38.0dB(A)3 W3200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.219 lb (99.34 g)
AFB Series
AFB0912HH-F00
FAN AXIAL 92X25.4MM 12VDC WIRE
Delta Electronics
336
In Stock
1 : $15.37000
Box
Box
Active12VDCSquare - 92mm L x 92mm H25.40mm57.9 CFM (1.62m³/min)0.221 in H2O (55.0 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)38.0dB(A)3 W3200 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.219 lb (99.34 g)
FFB0912VHE
FFB0912HHE
FAN AXIAL 92X38MM 12VDC WIRE
Delta Electronics
640
In Stock
1 : $18.94000
Box
Box
Active12VDCSquare - 92mm L x 92mm H38.00mm71.7 CFM (2.01m³/min)0.298 in H2O (74.2 Pa)BallTubeaxialLocked Rotor Protection42.5dB(A)4.2 W3200 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.437 lb (198.00 g)
FFB0924SHE
FFB0924SHE
FAN AXIAL 92X38MM 24VDC WIRE
Delta Electronics
244
In Stock
1 : $19.82000
Bulk
Bulk
Active24VDCSquare - 92mm L x 92mm H38.00mm100.3 CFM (2.81m³/min)0.572 in H2O (142.5 Pa)BallTubeaxialLocked Rotor Protection52.5dB(A)9.6 W4400 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.437 lb (198.00 g)
AFB0924SH-AF00
AFB0924SH-AF00
FAN AXIAL 92X25.4MM 24VDC WIRE
Delta Electronics
1,302
In Stock
1 : $20.40000
Box
Box
Active24VDCSquare - 92mm L x 92mm H25.40mm102.6 CFM (2.87m³/min)0.526 in H2O (131.0 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)53.0dB(A)9.6 W4800 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.267 lb (121.11 g)
FFB0924EHE-T500
FFB0924EHE-T500
FAN AXIAL 92X38MM 24VDC WIRE
Delta Electronics
260
In Stock
1 : $30.72000
Box
Box
Active24VDCSquare - 92mm L x 92mm H38.00mm110.2 CFM (3.09m³/min)0.665 in H2O (165.6 Pa)BallTubeaxialLocked Rotor Protection55.0dB(A)12 W4800 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.437 lb (198.00 g)
PFB0948UHE-TP16
PFB0948UHE-TP16
FAN AXIAL 92X38MM 48VDC WIRE
Delta Electronics
5,935
In Stock
1 : $40.75000
Box
Box
Active48VDCSquare - 92mm L x 92mm H38.00mm153.5 CFM (4.30m³/min)1.449 in H2O (360.9 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)64.0dB(A)24.96 W7000 RPM4 Wire Leads--40 ~ 158°F (-40 ~ 70°C)CE, CSA, UL, VDE0.553 lb (250.84 g)
AFB Series
AFB0924VH
FAN AXIAL 92X25.4MM 24VDC WIRE
Delta Electronics
1,368
In Stock
1 : $14.16000
Box
Box
Active24VDCSquare - 92mm L x 92mm H25.40mm67.8 CFM (1.90m³/min)0.302 in H2O (75.2 Pa)BallTubeaxialLocked Rotor Protection45.0dB(A)5.28 W3800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.218 lb (98.88 g)
Showing
of 55

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.