DC Brushless Fans (BLDC)

Results: 67
Manufacturer
Comair RotronDelta Electronics
Series
-AFBAUBEFBEFCFFBGFCPFBPFCPFM - Three-PhasePFRQFRSprintSprite
Packaging
BoxBulkTray
Product Status
ActiveObsolete
Voltage - Rated
5VDC12VDC24VDC48VDC
Size / Dimension
Square - 79.8mm L x 79.8mm HSquare - 80mm L x 80mm H
Width
15.00mm20.00mm25.40mm32.00mm32.40mm38.00mm41.78mm41.80mm56.00mm
Air Flow
15.0 CFM (0.420m³/min)24.7 CFM (0.692m³/min)27.9 CFM (0.781m³/min)33.5 CFM (0.938m³/min)34.0 CFM (0.952m³/min)35.0 CFM (0.980m³/min)35.3 CFM (0.988m³/min)35.7 CFM (1.00m³/min)37.4 CFM (1.05m³/min)38.0 CFM (1.06m³/min)38.8 CFM (1.09m³/min)39.2 CFM (1.10m³/min)
Static Pressure
0.087 in H2O (21.7 Pa)0.102 in H2O (25.5 Pa)0.129 in H2O (32.1 Pa)0.134 in H2O (33.5 Pa)0.138 in H2O (34.3 Pa)0.152 in H2O (37.9 Pa)0.159 in H2O (39.6 Pa)0.171 in H2O (42.6 Pa)0.177 in H2O (44.1 Pa)0.181 in H2O (45.1 Pa)0.182 in H2O (45.3 Pa)0.188 in H2O (46.8 Pa)
Bearing Type
BallSuperflo
Fan Type
BlowerTubeaxial (Dual)Tubeaxial
Features
-Auto Restart, Locked Rotor ProtectionAuto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach)Locked Rotor ProtectionLocked Rotor Protection, PWM Control, Speed Sensor (Tach)Locked Rotor Protection, Speed Sensor (Tach)Locked Rotor SensorPWM Control, Speed Sensor (Tach)
Noise
25.0dB(A)27.5dB(A)30.5dB(A)31.0dB(A)34.0dB(A)36.0dB(A)37.0dB(A)38.0dB(A)39.0dB(A)39.5dB(A)40.0dB(A)40.9dB(A)
Power (Watts)
1.08 W1.2 W1.44 W1.68 W1.92 W2.15 W2.16 W2.28 W2.4 W2.52 W3 W3.1 W
RPM
2400 RPM3000 RPM3100 RPM3250 RPM3300 RPM3400 RPM3440 RPM3500 RPM3600 RPM3700 RPM3800 RPM4000 RPM
Termination
2 Wire Leads3 Wire Leads4 Wire Leads per Fan4 Wire Leads2 Terminals
Ingress Protection
-IP55 - Dust Protected, Water ResistantIP68 - Dust Tight, Waterproof
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)-
Approval Agency
CE, CSA, TUV, ULCE, CSA, UL, VDECE, ULCE, cUL, ULCE, cURus, TUVCE, cURus, VDE
Weight
0.128 lb (58.06 g)0.148 lb (67.13 g)0.161 lb (73.03 g)0.176 lb (80.00 g)0.191 lb (86.64 g)0.195 lb (88.45 g)0.219 lb (99.34 g)0.253 lb (114.76 g)0.254 lb (115.21 g)0.344 lb (156.04 g)0.353 lb (160.12 g)0.369 lb (167.38 g)0.375 lb (170.1 g)0.397 lb (180.08 g)
Stocking Options
Environmental Options
Media
Marketplace Product
67Results

Showing
of 67
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
AUB0812VH-SP00
AUB0812VH-SP00
FAN AXIAL 80X25.4MM 12VDC
Delta Electronics
430
In Stock
1 : $11.99000
Box
Box
Active12VDCSquare - 80mm L x 80mm H25.40mm42.0 CFM (1.18m³/min)0.217 in H2O (54.1 Pa)SuperfloTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)39.0dB(A)2.28 W3600 RPM4 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.219 lb (99.34 g)
AFB Series
AFB0824VH
FAN AXIAL 80X25.4MM 24VDC WIRE
Delta Electronics
2,191
In Stock
1 : $15.72000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H25.40mm42.0 CFM (1.18m³/min)0.217 in H2O (54.1 Pa)BallTubeaxialLocked Rotor Protection38.0dB(A)3.36 W3600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
AFB Series
AFB0805H
FAN AXIAL 80X25.4MM 5VDC WIRE
Delta Electronics
2,025
In Stock
1 : $15.72000
Box
Box
Active5VDCSquare - 80mm L x 80mm H25.40mm35.3 CFM (0.988m³/min)0.159 in H2O (39.6 Pa)BallTubeaxialLocked Rotor Protection31.0dB(A)2.15 W3000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
AFB08
AFB0812SHB
FAN AXIAL 80X15MM 12VDC WIRE
Delta Electronics
1,108
In Stock
1 : $15.72000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H15.00mm42.7 CFM (1.20m³/min)0.216 in H2O (53.8 Pa)BallTubeaxialLocked Rotor Protection42.5dB(A)3.24 W4000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.128 lb (58.06 g)
EFB0812H(xxx)
EFB0812HB
FAN AXIAL 80X15MM 12VDC WIRE
Delta Electronics
173
In Stock
1 : $15.72000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H15.00mm42.4 CFM (1.19m³/min)0.134 in H2O (33.5 Pa)BallTubeaxial-37.0dB(A)2.52 W3300 RPM2 Wire Leads--CE, CSA, UL, VDE0.148 lb (67.13 g)
EFC0812DB-F00
EFC0812DB-F00
FAN AXIAL 80X15MM 12VDC WIRE
Delta Electronics
335
In Stock
1 : $16.04000
Box
Box
Active12VDCSquare - 80mm L x 80mm H15.00mm48.8 CFM (1.37m³/min)0.171 in H2O (42.6 Pa)BallTubeaxialPWM Control, Speed Sensor (Tach)41.0dB(A)3.96 W3800 RPM4 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.148 lb (67.13 g)
AFB Series 3 Wire Leads
AFB0812SH-F00
FAN AXIAL 80X25.4MM 12VDC WIRE
Delta Electronics
2,249
In Stock
1 : $16.49000
Tray
Tray
Active12VDCSquare - 80mm L x 80mm H25.40mm46.6 CFM (1.30m³/min)0.267 in H2O (66.5 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)40.0dB(A)4.08 W4000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
AFB0812VHB-F00
AFB0812VHB-F00
FAN AXIAL 80X15MM 12VDC WIRE
Delta Electronics
1,615
In Stock
1 : $16.49000
Tray
Tray
Active12VDCSquare - 80mm L x 80mm H15.00mm39.2 CFM (1.10m³/min)0.188 in H2O (46.8 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)39.5dB(A)2.28 W3700 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.128 lb (58.06 g)
AFB Series
AFB0812MD-A
FAN AXIAL 80X20MM 12VDC WIRE
Delta Electronics
2,594
In Stock
1 : $16.63000
Box
Box
Active12VDCSquare - 80mm L x 80mm H20.00mm41.7 CFM (1.17m³/min)0.182 in H2O (45.3 Pa)BallTubeaxialLocked Rotor Protection36.0dB(A)1.92 W3600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.161 lb (73.03 g)
AFB0812VHD-AF00
AFB0812VHD-AF00
FAN AXIAL 80X20MM 12VDC WIRE
Delta Electronics
599
In Stock
1 : $17.37000
Box
Box
Active12VDCSquare - 80mm L x 80mm H20.00mm63.5 CFM (1.78m³/min)0.394 in H2O (98.1 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)47.5dB(A)5.04 W5400 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.161 lb (73.03 g)
AFB0812SH-TP12
AFB0812SH-TP12
FAN AXIAL 80X25.4MM 12VDC WIRE
Delta Electronics
1,051
In Stock
1 : $17.91000
Box
Box
Active12VDCSquare - 80mm L x 80mm H25.40mm55.6 CFM (1.56m³/min)0.380 in H2O (94.6 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)46.0dB(A)3.6 W4500 RPM4 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.176 lb (80.00 g)
FFB0812EHE
FFB0812EHE
FAN AXIAL 80X38MM 12VDC WIRE
Delta Electronics
540
In Stock
1 : $18.94000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H38.00mm80.2 CFM (2.25m³/min)0.812 in H2O (202.3 Pa)BallTubeaxialLocked Rotor Protection52.5dB(A)10.8 W5700 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.375 lb (170.1 g)
FFB0812SHE
FFB0812SHE
FAN AXIAL 80X38MM 12VDC WIRE
Delta Electronics
356
In Stock
1 : $18.94000
Box
Box
Active12VDCSquare - 80mm L x 80mm H38.00mm68.5 CFM (1.92m³/min)0.591 in H2O (147.2 Pa)BallTubeaxialLocked Rotor Protection48.5dB(A)6.96 W4900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.375 lb (170.1 g)
FFB0824EHE
FFB0824EHE
FAN AXIAL 80X38MM 24VDC WIRE
Delta Electronics
6,937
In Stock
1 : $19.82000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H38.00mm80.2 CFM (2.25m³/min)0.812 in H2O (202.3 Pa)BallTubeaxialLocked Rotor Protection52.5dB(A)12 W5700 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.375 lb (170.1 g)
FFB0824EHE-F00
FFB0824EHE-F00
FAN AXIAL 80X38MM 24VDC WIRE
Delta Electronics
1,682
In Stock
1 : $20.54000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H38.00mm80.2 CFM (2.25m³/min)0.812 in H2O (202.3 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)52.5dB(A)12 W5700 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.375 lb (170.1 g)
QFR0812UH-CX14
QFR0812UH-CX14
FAN AXIAL 80X25.4MM 12VDC WIRE
Delta Electronics
2,292
In Stock
1 : $22.11000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.40mm70.2 CFM (1.97m³/min)0.551 in H2O (137.2 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)50.5dB(A)6.6 W5600 RPM4 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, cURus, VDE0.195 lb (88.45 g)
AFB Series
AFB0824GHE
FAN AXIAL 80X38MM 24VDC WIRE
Delta Electronics
1,292
In Stock
1 : $22.64000
Box
Box
Active24VDCSquare - 80mm L x 80mm H38.00mm99.0 CFM (2.77m³/min)1.006 in H2O (250.6 Pa)BallTubeaxialLocked Rotor Protection54.0dB(A)15.6 W6800 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.344 lb (156.04 g)
AFB0812GHE-F00
AFB0812GHE-F00
FAN AXIAL 80X38MM 12VDC WIRE
Delta Electronics
1,338
In Stock
1 : $22.88000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H38.00mm99.0 CFM (2.77m³/min)1.006 in H2O (250.6 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)54.0dB(A)16.8 W6800 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.344 lb (156.04 g)
FFB0812XHXHC
FFB0812XHXHC
FAN AXIAL 80X25.4MM 12VDC WIRE
Delta Electronics
3,908
In Stock
1 : $25.71000
Box
Box
Active12VDCSquare - 80mm L x 80mm H25.40mm92.7 CFM (2.60m³/min)1.102 in H2O (255.0 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)59.0dB(A)12 W9000 RPM4 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CE, cURus, TUV0.254 lb (115.21 g)
FFB0812SH
FFB0812SH
FAN AXIAL 80X25.4MM 12VDC WIRE
Delta Electronics
1,887
In Stock
1 : $26.50000
Tray
Tray
Active12VDCSquare - 80mm L x 80mm H25.40mm67.0 CFM (1.88m³/min)0.392 in H2O (97.6 Pa)BallTubeaxialLocked Rotor Protection48.6dB(A)6 W4500 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.253 lb (114.76 g)
FFB0812SH-F00
FFB0812SH-F00
FAN AXIAL 80X25.4MM 12VDC WIRE
Delta Electronics
3,300
In Stock
1 : $27.21000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H25.40mm67.0 CFM (1.88m³/min)0.392 in H2O (97.6 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)48.6dB(A)6 W4500 RPM3 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.253 lb (114.76 g)
FFB SERIES
FFB0824SH-TZW1
FAN AXIAL 80X25.4MM 24VDC WIRE
Delta Electronics
9,164
In Stock
1 : $27.96000
Box
Box
Active24VDCSquare - 80mm L x 80mm H25.40mm67.0 CFM (1.88m³/min)0.392 in H2O (97.6 Pa)BallTubeaxialLocked Rotor Protection48.6dB(A)5.76 W4500 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.254 lb (115.21 g)
PFB0824DHE
PFB0824DHE
FAN AXIAL 80X38MM 24VDC WIRE
Delta Electronics
823
In Stock
1 : $39.75000
Bulk
Bulk
Active24VDCSquare - 80mm L x 80mm H38.00mm132.6 CFM (3.71m³/min)2.030 in H2O (505.7 Pa)BallTubeaxialLocked Rotor Protection65.0dB(A)32.4 W9000 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.452 lb (205.02 g)
PFB0812DHE-T500
PFB0812DHE-T500
FAN AXIAL 80X38MM 12VDC WIRE
Delta Electronics
346
In Stock
1 : $43.60000
Bulk
Bulk
Active12VDCSquare - 80mm L x 80mm H38.00mm132.6 CFM (3.71m³/min)2.030 in H2O (505.7 Pa)BallTubeaxialLocked Rotor Protection65.0dB(A)33 W9000 RPM2 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.452 lb (205.02 g)
PFR0812XHE-SP00
PFR0812XHE-SP00
FAN AXIAL 80X38MM 12VDC WIRE
Delta Electronics
2,229
In Stock
1 : $45.15000
Box
Box
Active12VDCSquare - 80mm L x 80mm H38.00mm134.3 CFM (3.76m³/min)3.000 in H2O (747.3 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)71.5dB(A)42 W13300 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, VDE0.573 lb (260.00 g)
Showing
of 67

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.