DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,669 In Stock | 1 : $24.76000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 99.0 CFM (2.77m³/min) | 0.810 in H2O (201.8 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 57.0dB | 14 W | 6300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - | |||
1,358 In Stock | 1 : $30.24000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 141.2 CFM (3.95m³/min) | 3.900 in H2O (971.5 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 71.0dB(A) | 49 W | 13500 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.483 lb (219.09 g) | |||
2,270 In Stock | 1 : $30.34000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 100.6 CFM (2.82m³/min) | 1.930 in H2O (480.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 60.0dB(A) | 14.4 W | 10500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.353 lb (160.12 g) | |||
3,644 In Stock | 1 : $34.40000 Box | Box | Active | 12VDC | Square - 92mm L x 92mm H | 38.00mm | 182.4 CFM (5.11m³/min) | 2.940 in H2O (732.3 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 72.1dB(A) | 48 W | 13000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.463 lb (210.01 g) | |||
1,061 In Stock This product has a maximum purchase limit | 1 : $44.72000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 134.3 CFM (3.76m³/min) | 3.000 in H2O (747.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 71.5dB(A) | 42 W | 13300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.573 lb (260.00 g) | |||
731 In Stock | 1 : $89.74000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 80.00mm | 194.0 CFM (5.43m³/min) | 4.600 in H2O (1145.8 Pa) | Ball | Tubeaxial (Dual) | Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 80.0dB(A) | 110.4 W | 14600 Front, 12200 Rear | 4 Wire Leads per Fan | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.948 lb (430.01 g) | |||
97 In Stock | 1 : $22.25000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 120.5 CFM (3.37m³/min) | 1.550 in H2O (385.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | - | 9000 RPM | 4 Wire Leads | - | - | - | 0.391 lb (177.35 g) | |||
144 In Stock | 1 : $56.18000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 132.0 CFM (3.70m³/min) | 5.400 in H2O (1345.1 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 73.0dB(A) | 42 W | 16100 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 0.485 lb (219.99 g) | |||
101 In Stock | 1 : $82.21000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 126.5 CFM (3.54m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 76.0dB(A) | 46 W | 16500 RPM | 4 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | - | - | |||
212 In Stock | 1 : $27.43000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 114.3 CFM (3.20m³/min) | 3.640 in H2O (906.7 Pa) | Ball | Tubeaxial | Auto Restart | 66.3dB(A) | 36.48 W | 15000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
206 In Stock | 1 : $28.62000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 114.3 CFM (3.20m³/min) | 3.640 in H2O (906.7 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 66.3dB(A) | 36.48 W | 15000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
973 In Stock | 1 : $33.44000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 141.9 CFM (3.97m³/min) | 3.200 in H2O (797.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 74.1dB(A) | 48 W | 14000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.43 lb (195.04 g) | |||
214 In Stock | 1 : $28.88000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 1.970 in H2O (490.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 45.6 W | 10200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.485 lb (220.00 g) | |||
449 In Stock This product has a maximum purchase limit | 1 : $43.34000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 132.6 CFM (3.71m³/min) | 2.030 in H2O (505.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 33 W | 9000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.452 lb (205.02 g) | |||
191 In Stock This product has a maximum purchase limit | 1 : $46.19000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 129.6 CFM (3.63m³/min) | 6.010 in H2O (1497.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 73.0dB(A) | 48 W | 16800 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
64 In Stock | 1 : $23.43000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 123.3 CFM (3.45m³/min) | 1.970 in H2O (490.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP) | 67.0dB(A) | - | 9000 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.397 lb (180.08 g) | |||
0 In Stock | 1 : $43.68000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 129.4 CFM (3.62m³/min) | 4.969 in H2O (1237.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 77.0dB(A) | 51.6 W | 16300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.441 lb (200.03 g) |