Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
PE60251B1-000U-A99
PE60251B1-000U-A99
FAN AXIAL 60X25MM 12VDC WIRE
Sunon Fans
7,951
In Stock
1 : $13.45000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm36.0 CFM (1.01m³/min)0.540 in H2O (134.5 Pa)BallTubeaxialAuto Restart44.0dB(A)3.57 W6900 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.157 lb (71.21 g)
SanCooler60-3wire-BL-R-Y
9A0612G4011
FAN AXIAL 60X25MM 12VDC WIRE
Sanyo Denki America Inc.
371
In Stock
1 : $13.47000
Box
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm27.6 CFM (0.773m³/min)0.351 in H2O (87.3 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)39.0dB(A)2.88 W5600 RPM3 Wire Leads--4 ~ 140°F (-20 ~ 60°C)CSA, TUV, UL0.176 lb (80.00 g)
158
In Stock
1 : $17.39000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm39.2 CFM (1.10m³/min)0.980 in H2O (244.0 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)54.0dB(A)6 W9200 RPM3 Wire LeadsIP68/IP69K - Dust Tight, Water Resistant, Waterproof14 ~ 158°F (-10 ~ 70°C)CE, cULus, VDE-
102
In Stock
1 : $11.79000
Bulk
Bulk
Active12VDCSquare - 60mm L x 60mm H25.00mm37.8 CFM (1.06m³/min)0.630 in H2O (156.9 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)47.0dB5.2 W7500 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
2,038
In Stock
1 : $9.17000
Box
Box
Obsolete12VDCSquare - 60mm L x 60mm H25.00mm14.5 CFM (0.406m³/min)0.104 in H2O (26.0 Pa)BallTubeaxialSpeed Sensor (Tach)17.0dB(A)720 mW3000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL, VDE0.123 lb (55.79 g)
PE60251BX-000U-A99
PE60251BX-000U-A99
FAN AXIAL 60X25MM 12VDC WIRE
Sunon Fans
397
In Stock
1 : $13.58000
Box
Box
Active12VDCSquare - 60mm L x 60mm H25.00mm40.0 CFM (1.12m³/min)0.640 in H2O (159.4 Pa)BallTubeaxialAuto Restart46.0dB(A)4.44 W7600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.157 lb (71.21 g)
Showing
of 6

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.