DC Brushless Fans (BLDC)

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
PFB1224UHE
PFB1224UHE
FAN AXIAL 120X38MM 24VDC WIRE
Delta Electronics
840
In Stock
1 : $46.02000
Bulk
-
Bulk
Active
24VDC
Square - 120mm L x 120mm H
38.00mm
252.9 CFM (7.08m³/min)
1.412 in H2O (351.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection
66.5dB(A)
48 W
5500 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
CE, CSA, UL, VDE
0.838 lb (380.11 g)
OD1238-24HBVXC
OD1238-24HBVXC
FAN AXIAL 120X38MM 24VDC WIRE
Orion Fans
414
In Stock
1 : $48.00000
Box
-
Box
Active
24VDC
Square - 120mm L x 120mm H
38.00mm
226.0 CFM (6.33m³/min)
1.350 in H2O (336.3 Pa)
Ball
Tubeaxial
Auto Restart
65.0dB
40.8 W
5000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
-
4100N_Series
4114NH3
FAN AXIAL 119X38MM 24VDC WIRE
ebm-papst Inc.
348
In Stock
1 : $85.22000
Bulk
-
Bulk
Active
24VDC
Square - 119mm L x 119mm H
38.00mm
182.4 CFM (5.11m³/min)
-
Ball
Tubeaxial
-
65.0dB(A)
19.5 W
6000 RPM
2 Wire Leads
-
-4 ~ 149°F (-20 ~ 65°C)
CE
0.86 lb (390.09 g)
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.