DC Brushless Fans (BLDC)

Results: 4
Manufacturer
CUI DevicesDelta ElectronicsNMB Technologies CorporationOrion Fans
Series
11925SAAFBCFM-120OD1225
Packaging
BoxBulkTray
Size / Dimension
Square - 119mm L x 119mm HSquare - 120mm L x 120mm H
Width
25.00mm25.40mm
Air Flow
91.0 CFM (2.55m³/min)113.1 CFM (3.17m³/min)120.0 CFM (3.36m³/min)126.9 CFM (3.55m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)0.240 in H2O (59.8 Pa)0.430 in H2O (107.1 Pa)0.490 in H2O (122.1 Pa)
Features
Auto RestartAuto Restart, Speed Sensor (Tach)Locked Rotor Protection
Noise
37.0dB42.0dB(A)46.5dB(A)53.5dB(A)
Power (Watts)
2.64 W6.72 W7.7 W9.36 W
RPM
2500 RPM3100 RPM3400 RPM4100 RPM
Termination
2 Wire Leads3 Wire Leads
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-CE, CSA, UL, VDECE, cURus, TUVCE, cURus, TUV, UR
Weight
0.341 lb (154.67 g)0.417 lb (189.15 g)0.437 lb (198.00 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
AFB
AFB1224SH
FAN AXIAL 120X25.4MM 24VDC WIRE
Delta Electronics
444
In Stock
1 : $19.99000
Box
Box
Active24VDCSquare - 120mm L x 120mm H25.40mm113.1 CFM (3.17m³/min)0.430 in H2O (107.1 Pa)BallTubeaxialLocked Rotor Protection46.5dB(A)6.72 W3400 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.437 lb (198.00 g)
610
In Stock
1 : $18.25000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H25.00mm91.0 CFM (2.55m³/min)0.190 in H2O (47.3 Pa)BallTubeaxialAuto Restart37.0dB2.64 W2500 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)--
CFM-120 (A225, A238)
CFM-A225-23-20
FAN AXIAL 120X25.4MM 24VDC WIRE
CUI Devices
183
In Stock
1 : $23.00000
Tray
Tray
Active24VDCSquare - 120mm L x 120mm H25.40mm126.9 CFM (3.55m³/min)0.490 in H2O (122.1 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)53.5dB(A)9.36 W4100 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV0.417 lb (189.15 g)
OD1225-24HB01A
OD1225-24HB01A
FAN AXIAL 120X25MM 24VDC WIRE
Orion Fans
1,108
In Stock
1,320
Factory
1 : $24.79000
Box
Box
Active24VDCSquare - 120mm L x 120mm H25.00mm120.0 CFM (3.36m³/min)0.240 in H2O (59.8 Pa)BallTubeaxialAuto Restart, Speed Sensor (Tach)42.0dB(A)7.7 W3100 RPM3 Wire Leads--4 ~ 149°F (-20 ~ 65°C)CE, cURus, TUV, UR0.341 lb (154.67 g)
Showing
of 4

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.