DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
417 In Stock | 1 : $17.78000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 110.2 CFM (3.09m³/min) | 0.665 in H2O (165.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 55.0dB(A) | 12 W | 4800 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.437 lb (198.00 g) | |||
242 In Stock | 1 : $17.79000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 131.0 CFM (3.67m³/min) | 0.880 in H2O (219.2 Pa) | Ball | Tubeaxial | Auto Restart | 55.4dB(A) | - | 6000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.437 lb (198.00 g) | |||
132 In Stock 1,200 Factory | 1 : $23.40000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 147.0 CFM (4.12m³/min) | 1.400 in H2O (348.7 Pa) | Ball | Tubeaxial | Auto Restart | 67.1dB(A) | 28 W | 7000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
423 In Stock | 1 : $72.42000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 158.0 CFM (4.42m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 64.0dB(A) | 35 W | 7450 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.529 lb (239.95 g) | |||
10 In Stock | 1 : $107.64000 Bulk | Bulk | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 165.0 CFM (4.62m³/min) | - | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 76.0dB(A) | 50 W | 13000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, EAC, UL, VDE | 0.62 lb (281.23 g) | |||
87 In Stock | 1 : $21.39000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 152.0 CFM (4.26m³/min) | 1.182 in H2O (294.4 Pa) | Ball | Tubeaxial | Auto Restart | 58.8dB(A) | - | 7000 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.437 lb (198.00 g) | |||
3 In Stock | 1 : $36.51000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 38.00mm | 175.0 CFM (4.90m³/min) | 1.819 in H2O (453.1 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 66.5dB(A) | 34.8 W | 8000 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.553 lb (250.84 g) |