DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,382 In Stock | 1 : $4.99000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.0dB(A) | 1.8 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.203 lb (92.08 g) | |||
2,300 In Stock | 1 : $17.56000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 107.0 CFM (3.00m³/min) | 0.580 in H2O (144.5 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | - | 4800 RPM | 4 Wire Leads | - | - | CE, cUL, TUV, UL | 0.264 lb (119.75 g) | |||
142 In Stock | 1 : $20.36000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 85.8 CFM (2.40m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Auto Restart | 60.1dB(A) | 16.8 W | 8000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
97 In Stock | 1 : $12.94000 Box | Box | Active | 24VDC | Square - 92mm L x 92mm H | 25.00mm | 99.0 CFM (2.77m³/min) | 0.490 in H2O (122.1 Pa) | Ball | Tubeaxial | Auto Restart | 50.8dB(A) | - | 4400 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.264 lb (119.75 g) |