DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,547 In Stock | 1 : $3.87000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 12.7 CFM (0.356m³/min) | 0.040 in H2O (10.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 14.5dB(A) | 270 mW | 2200 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.077 lb (34.93 g) | |||
4,118 In Stock | 1 : $7.60000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 17.6 CFM (0.493m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.3dB(A) | 580 mW | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
13,588 In Stock | 1 : $8.32000 Bulk | Bulk | Active | 24VDC | Square - 40mm L x 40mm H | 20.00mm | 7.7 CFM (0.216m³/min) | 0.170 in H2O (42.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.0dB(A) | 600 mW | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
340 In Stock | 1 : $6.27000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 13.8 CFM (0.386m³/min) | 0.060 in H2O (14.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 10.7dB(A) | 320 mW | 2500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.099 lb (44.91 g) | |||
212 In Stock | 1 : $7.20000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 26.4 CFM (0.739m³/min) | 0.180 in H2O (44.8 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 34.2dB(A) | 1.77 W | 4700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.078 lb (35.38 g) | |||
464 In Stock | 1 : $7.62000 Tray | Tray | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 17.6 CFM (0.493m³/min) | 0.120 in H2O (29.9 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 21.3dB(A) | 700 mW | 3000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.078 lb (35.38 g) | |||
0 In Stock 12 Marketplace 810 Factory Check Lead Time | 1 : $7.30000 Box 1 : $40.36000 Box | Box Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.50mm | 7.0 CFM (0.196m³/min) | 0.200 in H2O (49.8 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 25.0dB(A) | 1.45 W | 4800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV, UR | 0.441 lb (200.00 g) | |||
0 In Stock Check Lead Time | 1 : $11.76000 Box | Box | Active | 24VDC | Square - 40mm L x 40mm H | 10.50mm | 4.7 CFM (0.132m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Tubeaxial | Auto Restart | 20.1dB | 730 mW | 4000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.441 lb (200.00 g) |