DC Brushless Fans (BLDC)

Results: 3
Manufacturer
ebm-papst Inc.Sanyo Denki America Inc.Sunon Fans
Series
4300EESan Ace 172
Packaging
BoxBulk
Voltage - Rated
12VDC24VDC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm HSquare - 119mm L x 119mm HSquare - 80mm L x 80mm H
Width
25.00mm32.00mm51.00mm
Air Flow
37.0 CFM (1.04m³/min)100.1 CFM (2.80m³/min)350.0 CFM (9.80m³/min)
Static Pressure
0.150 in H2O (37.3 Pa)1.237 in H2O (308.0 Pa)-
Bearing Type
BallSleeve
Features
-Locked Rotor Sensor
Noise
30.0dB(A)45.0dB(A)66.0dB(A)
Power (Watts)
1.42 W5 W55.2 W
RPM
2800 RPM2900 RPM4800 RPM
Termination
2 Wire Leads3 Wire Leads
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)-4 ~ 167°F (-20 ~ 75°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDECE, CUR, TUV, ULCSA, TUV, UL
Weight
0.165 lb (74.84 g)0.485 lb (219.99 g)1.7 lbs (760.0 g)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF80251V2_V3_MF80252V3_EF80251S1_EE80251S2_S3
EE80251S2-1000U-999
FAN AXIAL 80X25MM 12VDC WIRE
Sunon Fans
11,367
In Stock
1 : $5.41000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
25.00mm
37.0 CFM (1.04m³/min)
0.150 in H2O (37.3 Pa)
Sleeve
Tubeaxial
-
30.0dB(A)
1.42 W
2900 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.165 lb (74.84 g)
4300_Series
4314
FAN AXIAL 119X32MM 24VDC WIRE
ebm-papst Inc.
1,365
In Stock
1 : $42.63000
Bulk
Bulk
Active
24VDC
Square - 119mm L x 119mm H
32.00mm
100.1 CFM (2.80m³/min)
-
Ball
Tubeaxial
-
45.0dB(A)
5 W
2800 RPM
2 Wire Leads
-
-4 ~ 167°F (-20 ~ 75°C)
CE, CSA, UL, VDE
0.485 lb (219.99 g)
FAN AXIAL 172X51MM 24VDC WIRE
109E5724C5D01
FAN AXIAL 172X51MM 24VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
1 : $66.39000
Box
Box
Active
24VDC
Rectangular/Rounded - 172mm L x 150mm H
51.00mm
350.0 CFM (9.80m³/min)
1.237 in H2O (308.0 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
66.0dB(A)
55.2 W
4800 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
1.7 lbs (760.0 g)
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.