DC Brushless Fans (BLDC)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
G9232
FAN AXIAL 92X32MM 36VDC WIRE
Mechatronics Fan Group
93
In Stock
1 : $16.88000
Bulk
-
Bulk
Active
36VDC
Square - 92mm L x 92mm H
32.00mm
68.0 CFM (1.90m³/min)
0.330 in H2O (82.2 Pa)
Ball
Tubeaxial
Thermal Overload Protector (TOP)
44.0dB(A)
4000 RPM
2 Wire Leads
-
-
CE, cUL, TUV, UL
0.335 lb (151.95 g)
MD9238E36B-FSR-CC
FAN AXIAL 92X38MM 36VDC WIRE
Mechatronics Fan Group
94
In Stock
1 : $21.06390
Bulk
Tariff may apply if shipping to the United States
Bulk
Active
36VDC
Square - 92mm L x 92mm H
38.00mm
110.6 CFM (3.10m³/min)
0.670 in H2O (166.9 Pa)
Ball
Tubeaxial
Conformal Coating, Thermal Overload Protector (TOP)
55.0dB(A)
4800 RPM
2 Wire Leads
-
-
CE, TUV, UL
0.397 lb (180.08 g)
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.