Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MS1238E12B1+6-FHR
MS1238E12B1+6-FHR
FAN AXIAL 120X38MM 12VDC WIRE
Mechatronics Fan Group
1,002
In Stock
1 : $27.34000
Bulk
Bulk
Active12VDCSquare - 120mm L x 120mm H38.00mm271.1 CFM (7.59m³/min)1.200 in H2O (298.9 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)68.0dB(A)-5000 RPM4 Wire Leads---0.667 lb (302.55 g)
QFR1212GHEEVT
QFR1212GHEEVT
FAN AXL 120X38MM 12VDC RECT CONN
Delta Electronics
9,106
In Stock
1 : $31.90000
Box
Box
Not For New Designs12VDCSquare - 120mm L x 120mm H38.00mm210.4 CFM (5.89m³/min)1.170 in H2O (291.4 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)64.0dB(A)21.6 W6000 RPM4 Position Rectangular Connector-14 ~ 140°F (-10 ~ 60°C)CE, CSA, UL, VDE0.728 lb (330.22 g)
PFR1212DHE-SP00
PFR1212DHE-SP00
FAN AXIAL 120X38MM 12VDC WIRE
Delta Electronics
3,079
In Stock
1 : $49.94000
Box
Box
Active12VDCSquare - 120mm L x 120mm H38.00mm254.3 CFM (7.12m³/min)1.438 in H2O (358.2 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)68.5dB(A)44.4 W7400 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, VDE0.904 lb (410.05 g)
E1225
E1225E12B1+6-FSR
FAN AXIAL 120X25MM 12VDC WIRE
Mechatronics Fan Group
5,418
In Stock
1 : $17.25000
Bulk
Bulk
Active12VDCSquare - 120mm L x 120mm H25.00mm93.0 CFM (2.60m³/min)0.280 in H2O (69.7 Pa)BallTubeaxialPWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)44.0dB(A)-3000 RPM4 Wire Leads--CE, cUL, TUV, UL0.434 lb (196.86 g)
EEC0381B1-0000-A99
EEC0381B1-000U-A99
FAN AXIAL 120X38MM 12VDC WIRE
Sunon Fans
3,091
In Stock
1 : $21.66000
Bulk
Bulk
Active12VDCSquare - 120mm L x 120mm H38.00mm138.0 CFM (3.86m³/min)0.360 in H2O (89.7 Pa)BallTubeaxialAuto Restart48.0dB(A)10 W3100 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.472 lb (214.1 g)
OD1238 Series
OD1238-12HHB
FAN AXIAL 120X38MM 12VDC WIRE
Orion Fans
320
In Stock
1 : $30.70000
Box
Box
Active12VDCSquare - 120mm L x 120mm H38.00mm154.0 CFM (4.31m³/min)0.570 in H2O (142.0 Pa)BallTubeaxial-52.0dB15.6 W3800 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)cURus, TUV-
OD1238
OD1238-12HBXJ01A
FAN AXIAL 120X38MM 12VDC WIRE
Orion Fans
382
In Stock
1 : $42.87000
Box
Box
Active12VDCSquare - 120mm L x 120mm H38.00mm250.0 CFM (7.00m³/min)1.480 in H2O (368.7 Pa)BallTubeaxialSpeed Sensor (Tach)69.0dB44.4 W6000 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.827 lb (375.12 g)
AFB1212HHE-TP02
AFB1212HHE-TP02
FAN AXIAL 120X38MM 12VDC WIRE
Delta Electronics
9,301
In Stock
1 : $27.45000
Box
Box
Active12VDCSquare - 120mm L x 120mm H38.00mm120.1 CFM (3.36m³/min)0.354 in H2O (88.2 Pa)BallTubeaxialLocked Rotor Protection, PWM Control, Speed Sensor (Tach)44.0dB(A)4.8 W2900 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.565 lb (256.28 g)
FAN AXIAL 120X38MM 12VDC WIRE
OD1238-12HBVXEX
FAN AXIAL 120X38MM 12VDC WIRE
Orion Fans
198
In Stock
1 : $41.83000
Box
Box
Active12VDCSquare - 120mm L x 120mm H38.00mm235.5 CFM (6.59m³/min)1.600 in H2O (398.6 Pa)BallTubeaxialAuto Restart60.6dB(A)46.3 W4925 RPM2 Wire Leads--4 ~ 149°F (-20 ~ 65°C)CE, cURus, TUV, UR-
554
In Stock
1 : $36.34000
Bulk
Bulk
Active12VDCSquare - 120mm L x 120mm H38.00mm243.2 CFM (6.81m³/min)1.460 in H2O (363.7 Pa)BallTubeaxialAuto Restart66.0dB36 W6400 RPM2 Wire Leads-14 ~ 140°F (-10 ~ 60°C)--
AFB12
AFB1212GHE-CF00
FAN AXIAL 120X38MM 12VDC WIRE
Delta Electronics
0
In Stock
36 : $29.08806
Bulk
Bulk
Not For New Designs12VDCSquare - 120mm L x 120mm H38.00mm241.0 CFM (6.75m³/min)1.082 in H2O (269.5 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)62.0dB(A)29.4 W5200 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.728 lb (330.22 g)
1-NPT/603-xxxx - 38mm W
1-NPT/603-1325
FAN AXL 120X38MM 12VDC RECT CONN
Delta Electronics
4
In Stock
Value Added Item
1 : $35.02000
Box
Box
Active12VDCSquare - 120mm L x 120mm H38.00mm241.0 CFM (6.75m³/min)1.082 in H2O (269.5 Pa)BallTubeaxialLocked Rotor Protection, Speed Sensor (Tach)62.0dB(A)29.4 W5200 RPM3 Position Rectangular Connector-14 ~ 158°F (-10 ~ 70°C)CE, CSA, UL, VDE0.728 lb (330.22 g)
Showing
of 12

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.