DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
947 In Stock | 1 : $33.44000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 141.9 CFM (3.97m³/min) | 3.200 in H2O (797.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 74.1dB(A) | 48 W | 14000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.43 lb (195.04 g) | |||
982 In Stock | 1 : $29.16000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 138.0 CFM (3.86m³/min) | 1.970 in H2O (490.7 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 45.6 W | 10200 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.485 lb (220.00 g) | |||
2,467 In Stock | 1 : $44.72000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 134.3 CFM (3.76m³/min) | 3.000 in H2O (747.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 71.5dB(A) | 42 W | 13300 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.573 lb (260.00 g) | |||
912 In Stock | 1 : $44.43000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 130.7 CFM (3.66m³/min) | 4.000 in H2O (996.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 69.0dB(A) | 40.8 W | 14900 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.508 lb (230.42 g) | |||
1,246 In Stock | 1 : $26.90000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 118.0 CFM (3.30m³/min) | 4.320 in H2O (1074.0 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 74.0dB | 46.8 W | 15000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | cULus, VDE | - | |||
382 In Stock | 1 : $24.78000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 123.6 CFM (3.46m³/min) | 4.383 in H2O (1091.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 72.5dB(A) | 50.4 W | 15000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
0 In Stock | 180 : $30.26111 Box | Box | Active | 48VDC | Square - 80mm L x 80mm H | 38.00mm | 144.2 CFM (4.04m³/min) | 3.457 in H2O (861.1 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 73.0dB(A) | 48 W | 13800 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.529 lb (240.00 g) |