DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,689 In Stock | 1 : $4.36000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.4 CFM (0.151m³/min) | 0.090 in H2O (22.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.7dB(A) | 380 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.034 lb (15.42 g) | |||
2,669 In Stock | 1 : $12.22000 Bulk | Bulk | Active | 12VDC | Square - 120mm L x 120mm H | 38.00mm | 93.0 CFM (2.60m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 37.0dB(A) | 2.9 W | 2100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.481 lb (218.18 g) | |||
922 In Stock | 1 : $13.31000 Box | Box | Active | 12VDC | Square - 120mm L x 120mm H | 25.00mm | 120.0 CFM (3.36m³/min) | 0.240 in H2O (59.8 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 42.0dB(A) | 5.4 W | 3100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.341 lb (154.67 g) | |||
12 In Stock | 1 : $96.60000 Bulk | Bulk | Active | 12VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 290.0 CFM (8.12m³/min) | 0.930 in H2O (231.7 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 56.0dB | - | 3800 RPM | 4 Wire Leads | - | -4 ~ 167°F (-20 ~ 75°C) | cURus, TUV | - | |||
23 In Stock | 1 : $46.77000 Box | Box | Active | 12VDC | Square - 150mm L x 150mm H | 50.00mm | 224.0 CFM (6.27m³/min) | 0.530 in H2O (132.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 14.4 W | 3000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.993 lb (450.42 g) |