DC Brushless Fans (BLDC)

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MS1238E12B-FHR-2EM
MS1238E12B-FHR-2EM
FAN AXIAL 120X38MM 12VDC WIRE
Mechatronics Fan Group
163
In Stock
1 : $28.21000
Bulk
Bulk
Active
12VDC
Square - 120mm L x 120mm H
38.00mm
271.1 CFM (7.59m³/min)
1.200 in H2O (298.9 Pa)
Ball
Tubeaxial
Auto Restart
68.0dB(A)
-
5000 RPM
2 Wire Leads
IP68 - Dust Tight, Waterproof
-
-
0.667 lb (302.55 g)
9WV0812P1M001
9WV0812P1M001
FAN AXIAL 80X38MM 12VDC WIRE
Sanyo Denki America Inc.
28
In Stock
1 : $82.01000
Box
Box
Active
12VDC
Square - 80mm L x 80mm H
38.00mm
81.0 CFM (2.27m³/min)
0.680 in H2O (169.4 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
51.0dB(A)
9 W
6000 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.529 lb (239.95 g)
San Ace 140W
9WL1412P1H001
FAN AXIAL 140X38MM 12VDC WIRE
Sanyo Denki America Inc.
124
In Stock
1 : $126.78000
Bulk
Bulk
Active
12VDC
Square - 140mm L x 140mm H
38.00mm
212.0 CFM (5.94m³/min)
1.200 in H2O (298.9 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
62.0dB(A)
20.4 W
5200 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
1.653 lb (750.0 g)
San Ace 140W
9WL1424P1A001
FAN AXIAL 140X38MM 24VDC WIRE
Sanyo Denki America Inc.
14
In Stock
1 : $126.02000
Bulk
Bulk
Active
24VDC
Square - 140mm L x 140mm H
38.00mm
282.0 CFM (7.90m³/min)
2.070 in H2O (515.6 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
68.0dB(A)
44.64 W
6900 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
1.653 lb (750.0 g)
San92W-4-wire
9WL0912P1F001
FAN AXIAL 92X38MM 12VDC WIRE
Sanyo Denki America Inc.
22
In Stock
1 : $97.34000
Bulk
Bulk
Active
12VDC
Square - 92mm L x 92mm H
38.00mm
102.4 CFM (2.87m³/min)
1.050 in H2O (261.5 Pa)
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
55.0dB(A)
11.4 W
7000 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
0.661 lb (299.82 g)
San Ace 140W
9WL1412P5S001
FAN AXIAL 140X51MM 12VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
1 : $164.94000
Bulk
Bulk
Active
12VDC
Square - 140mm L x 140mm H
51.00mm
212.0 CFM (5.94m³/min)
1.180 in H2O (294.0 Pa)
Ball
Tubeaxial
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
57.0dB(A)
22 W
5000 RPM
4 Wire Leads
IP68 - Dust Tight, Waterproof
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
1.653 lb (750.0 g)
Showing
of 6

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.