Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF40202V2-1000U-A99
MF40202V2-1000U-A99
FAN AXIAL 40X20MM 24VDC WIRE
Sunon Fans
17,620
In Stock
1 : $5.94000
Bulk
Bulk
Active24VDCSquare - 40mm L x 40mm H20.00mm7.7 CFM (0.216m³/min)0.170 in H2O (42.3 Pa)Vapo-Bearing™TubeaxialAuto Restart21.0dB(A)600 mW6000 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)cURus, TUV0.064 lb (29.03 g)
G4020H24B-RSR
G4020H24B-RSR
FAN AXIAL 40X20MM 24VDC WIRE
Mechatronics Fan Group
1,547
In Stock
1 : $10.26000
Bulk
Bulk
Active24VDCSquare - 40mm L x 40mm H20.00mm11.0 CFM (0.308m³/min)0.200 in H2O (49.8 Pa)BallTubeaxialThermal Overload Protector (TOP)29.0dB(A)-7000 RPM2 Wire Leads--CE, cUL, TUV, UL0.062 lb (28.12 g)
MD4028X24B-RSR
MD4028X24B-RSR
FAN AXIAL 40X28MM 24VDC WIRE
Mechatronics Fan Group
4,809
In Stock
1 : $11.66000
Bulk
Bulk
Active24VDCSquare - 40mm L x 40mm H28.00mm18.7 CFM (0.524m³/min)0.709 in H2O (176.6 Pa)BallTubeaxialThermal Overload Protector (TOP)47.3dB(A)-11500 RPM2 Wire Leads--cUL, TUV, UL0.111 lb (50.35 g)
MR4020
MR4020E24B1+6-RSR
FAN AXIAL 40X20MM 24VDC WIRE
Mechatronics Fan Group
118
In Stock
1 : $15.11000
Box
Box
Active24VDCSquare - 40mm L x 40mm H20.00mm15.8 CFM (0.442m³/min)0.450 in H2O (112.1 Pa)BallTubeaxialAuto Restart, PWM Control, Speed Sensor (Tach)39.1dB(A)-11000 RPM4 Wire Leads--CE, cUL, TUV, UL0.053 lb (24.04 g)
268
In Stock
1 : $15.13000
Bulk
Bulk
Active24VDCSquare - 40mm L x 40mm H20.00mm12.4 CFM (0.347m³/min)0.570 in H2O (142.0 Pa)BallTubeaxialAuto Restart42.0dB2.16 W11000 RPM2 Wire LeadsIP69K - Dust Tight, High Temp Water Jets, Waterproof14 ~ 158°F (-10 ~ 70°C)-0.088 lb (39.92 g)
9GAX0412P3x00x
9GA0424P3G001
FAN AXIAL 40X28MM 24VDC WIRE
Sanyo Denki America Inc.
4,805
In Stock
1 : $19.97000
Box
Box
Active24VDCSquare - 40mm L x 40mm H28.00mm21.5 CFM (0.602m³/min)1.810 in H2O (450.8 Pa)BallTubeaxialPWM Control, Speed Sensor (Tach)53.0dB(A)5.28 W16500 RPM4 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.117 lb (53.07 g)
9GAX0412P3x00x
9GA0424P3J0011
FAN AXIAL 40X28MM 24VDC WIRE
Sanyo Denki America Inc.
3,551
In Stock
1 : $19.97000
Box
Box
Active24VDCSquare - 40mm L x 40mm H28.00mm23.7 CFM (0.664m³/min)2.150 in H2O (535.0 Pa)BallTubeaxialPWM Control, Speed Sensor (Tach)54.0dB(A)6.48 W18000 RPM4 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.117 lb (53.07 g)
420J_Series
424JH
FAN AXIAL 40X28MM 24VDC WIRE
ebm-papst Inc.
143
In Stock
1 : $33.28000
Bulk
Bulk
Active24VDCSquare - 40mm L x 40mm H28.00mm22.4 CFM (0.627m³/min)-BallTubeaxial-54.0dB(A)7.08 W17200 RPM2 Wire Leads--4 ~ 149°F (-20 ~ 65°C)CSA, UL, VDE0.99 lb (449.06 g)
MR4020
MR4020E24B-RSR
FAN AXIAL 40X20MM 24VDC WIRE
Mechatronics Fan Group
172
In Stock
1 : $10.45000
Box
Box
Active24VDCSquare - 40mm L x 40mm H20.00mm15.8 CFM (0.442m³/min)0.450 in H2O (112.1 Pa)BallTubeaxialAuto Restart39.1dB(A)-11000 RPM2 Wire Leads--CE, cUL, TUV, UL0.053 lb (24.04 g)
OD4028-12HBXE
OD4028-24HBXE
FAN AXIAL 40X28MM 24VDC WIRE
Orion Fans
193
In Stock
500
Factory
1 : $20.63000
Box
Box
Active24VDCSquare - 40mm L x 40mm H28.00mm31.5 CFM (0.882m³/min)3.000 in H2O (747.3 Pa)BallTubeaxialAuto Restart64.2dB(A)10.8 W22750 RPM2 Wire Leads--4 ~ 149°F (-20 ~ 65°C)CE, cURus, TUV, UR-
40X28MM 24V 13000RPM TACH QBLADE
XYW04028024BSS-5(Q)
40X28MM 24V 13000RPM TACH QBLADE
YS Tech USA
48
In Stock
1 : $11.00000
Box
Box
Active24VDCSquare - 40mm L x 40mm H28.00mm21.4 CFM (0.599m³/min)1.260 in H2O (313.9 Pa)BallTubeaxialSpeed Sensor (Tach)49.5dB(A)10.32 W13000 RPM3 Wire Leads----
MH4028H24B1+6-RSR-PC
MH4028H24B1+6-RSR-PC
FAN AXIAL 40X28MM 24VDC WIRE
Mechatronics Fan Group
0
In Stock
Check Lead Time
1 : $20.08000
Bulk
Bulk
Active24VDCSquare - 40mm L x 40mm H28.00mm21.1 CFM (0.591m³/min)0.880 in H2O (219.2 Pa)BallTubeaxialAuto Restart, Parylene Coating, PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)52.0dB(A)-13000 RPM4 Wire Leads---0.089 lb (40.37 g)
414JHH
414JHH
FAN AXIAL 40X25.4MM 24VDC WIRE
ebm-papst Inc.
0
In Stock
Check Lead Time
1 : $45.02000
Bulk
Bulk
Active24VDCSquare - 40mm L x 40mm H25.40mm14.1 CFM (0.395m³/min)-BallTubeaxial-46.0dB(A)3.6 W13000 RPM2 Wire Leads--4 ~ 140°F (-20 ~ 60°C)CSA, UL, VDE0.111 lb (50.35 g)
MR8025
MR8025E24B-FSR
FAN AXIAL 80X25MM 24VDC WIRE
Mechatronics Fan Group
0
In Stock
Check Lead Time
1 : $10.91000
Box
Box
Active24VDCSquare - 80mm L x 80mm H25.00mm67.0 CFM (1.88m³/min)0.370 in H2O (92.2 Pa)BallTubeaxialAuto Restart44.2dB(A)-4800 RPM2 Wire Leads--CE, cUL, TUV, UL0.119 lb (53.98 g)
Showing
of 14

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.