DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,421 In Stock | 1 : $5.37000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 17.6 CFM (0.493m³/min) | 0.120 in H2O (29.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 21.3dB(A) | 580 mW | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.079 lb (35.83 g) | |||
351 In Stock | 1 : $13.99000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 14.1 CFM (0.395m³/min) | 0.153 in H2O (38.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 32.0dB(A) | 1.08 W | 4100 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.133 lb (60.33 g) | |||
772 In Stock | 1 : $14.67000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 17.0 CFM (0.476m³/min) | 0.236 in H2O (58.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 36.0dB(A) | 1.8 W | 5000 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.133 lb (60.33 g) | |||
177 In Stock | 1 : $13.10000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | - | - | Ball | Tubeaxial | Locked Rotor Protection | 32.0dB(A) | - | 4100 RPM | 2 Position Rectangular Connector | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.133 lb (60.33 g) |