DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
866 In Stock | 1 : $21.42000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 99.0 CFM (2.77m³/min) | 0.283 in H2O (70.5 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 39.0dB(A) | 5.28 W | 2600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.728 lb (330.22 g) | |||
112 In Stock | 1 : $29.23000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 74.0 CFM (2.07m³/min) | 0.159 in H2O (39.6 Pa) | Ball | Tubeaxial | - | 32.0dB(A) | 2.64 W | 1950 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.728 lb (330.22 g) | |||
81 In Stock | 1 : $28.67000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 74.0 CFM (2.07m³/min) | 0.159 in H2O (39.6 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 32.0dB(A) | 2.64 W | 1950 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.728 lb (330.22 g) |