DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
281 In Stock | 1 : $167.77000 Box | Box | Active | 48VDC | Rectangular/Rounded - 172mm L x 150mm H | 51.00mm | 546.0 CFM (15.29m³/min) | 4.020 in H2O (1001.3 Pa) | Ball | Tubeaxial | Locked Rotor Sensor, PWM Control, Speed Sensor (Tach) | 78.0dB(A) | 140 W | 8600 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 1.9 lbs (860.0 g) | |||
168 In Stock | 1 : $31.43000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 137.0 CFM (3.84m³/min) | 0.542 in H2O (135.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 49.0dB(A) | 12 W | 3600 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.728 lb (330.22 g) | |||
15 In Stock | 1 : $72.06000 Bulk | Bulk | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 106.0 CFM (2.97m³/min) | - | Ball | Tubeaxial | Speed Sensor (Tach) | 49.0dB(A) | 4.9 W | 3200 RPM | 3 Wire Leads | - | -22 ~ 158°F (-30 ~ 70°C) | - | 0.86 lb (390.09 g) | |||
20 In Stock | 1 : $29.54000 Box | Box | Active | 24VDC | Square - 119mm L x 119mm H | 38.00mm | 74.0 CFM (2.07m³/min) | 0.159 in H2O (39.6 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 32.0dB(A) | 2.64 W | 1950 RPM | 3 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.728 lb (330.22 g) |