Showing
of 23
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
PMB1297PYB1-AY(2).GN
PMB1297PYB1-AY.(2).GN
FAN BLOWER 97.2X33MM 12VDC WIRE
Sunon Fans
1,123
In Stock
1 : $19.76000
Bulk
Bulk
Active12VDCRectangular/Rounded - 97.2mm L x 94.4mm H33.00mm30.5 CFM (0.854m³/min)0.920 in H2O (229.2 Pa)BallBlowerAuto Restart55.8dB(A)8.6 W3600 RPM2 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.408 lb (185.07 g)
9BMB24G201
109BM12GC2-1
FAN BLOWER 97.2X33MM 12VDC WIRE
Sanyo Denki America Inc.
537
In Stock
1 : $25.67000
Box
Box
Active12VDCRectangular/Rounded - 97.2mm L x 94.5mm H33.00mm28.9 CFM (0.809m³/min)1.129 in H2O (281.0 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)51.5dB(A)7.2 W3800 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.386 lb (175.09 g)
9BMB24G201
9BMB12G201
FAN BLOWER 97.1X33MM 12VDC WIRE
Sanyo Denki America Inc.
739
In Stock
1 : $28.85000
Box
Box
Active12VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm47.3 CFM (1.32m³/min)3.052 in H2O (760.0 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)61.0dB(A)21.6 W5750 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.419 lb (190.06 g)
9BMB24P2F01
9BMB24P2F01
FAN BLOWER 97.1X33MM 24VDC WIRE
Sanyo Denki America Inc.
1,581
In Stock
1 : $30.35000
Box
Box
Active24VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm36.7 CFM (1.03m³/min)1.640 in H2O (408.5 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)56.0dB(A)10.8 W4500 RPM4 Wire Leads--4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.419 lb (190.06 g)
BFB1012EF-0018H
BFB1012EF-0018H
FAN BLOWER 96.6X32.9MM 12VDC
Delta Electronics
1,186
In Stock
This product has a maximum purchase limit
1 : $35.04000
Box
Box
Active12VDCRectangular/Rounded - 96.6mm L x 94.3mm H32.90mm56.1 CFM (1.57m³/min)6.903 in H2O (1719.5 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)69.0dB(A)60 W7500 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)-0.397 lb (180.08 g)
BFB0712HH-AWPH
BFB0712HH-AWPH
FAN BLOWER 75.7X25MM 12VDC WIRE
Delta Electronics
2,184
In Stock
This product has a maximum purchase limit
1 : $20.07000
Box
Box
Active12VDCSquare/Rounded - 75.7mm L x 75.7mm H25.00mm15.3 CFM (0.428m³/min)0.977 in H2O (243.4 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)51.0dB(A)4.08 W4400 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, VDE-
9BMCxxP2G001
9BMC12P2G001
FAN BLOWER 97.1X33MM 12VDC WIRE
Sanyo Denki America Inc.
1,326
In Stock
1 : $57.15000
Box
Box
Active12VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm65.3 CFM (1.83m³/min)7.830 in H2O (1950.3 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)69.0dB(A)74.4 W8200 RPM4 Wire Leads--4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.441 lb (200.00 g)
9BMB24G201
109BM12HC2-1
FAN BLOWER 97.2X33MM 12VDC WIRE
Sanyo Denki America Inc.
161
In Stock
1 : $25.91000
Box
Box
Active12VDCRectangular/Rounded - 97.2mm L x 94.4mm H33.00mm25.1 CFM (0.703m³/min)0.819 in H2O (204.0 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)48.5dB(A)4.8 W3300 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.386 lb (175.09 g)
9BMB24G201
109BM12MC2-1
FAN BLOWER 97.2X33MM 12VDC WIRE
Sanyo Denki America Inc.
151
In Stock
1 : $25.91000
Box
Box
Active12VDCRectangular/Rounded - 97.2mm L x 94.4mm H33.00mm20.5 CFM (0.574m³/min)0.478 in H2O (119.1 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)43.5dB(A)3.12 W2700 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)CSA, TUV, UL0.386 lb (175.09 g)
CBM-979433B
CBM-979433B-135-540-22
FAN BLOWER 97.68X32.7MM 12VDC
CUI Devices
434
In Stock
1 : $19.22000
Box
Box
Active12VDCRectangular/Rounded - 97.68mm L x 94.18mm H32.70mm23.9 CFM (0.669m³/min)0.900 in H2O (224.2 Pa)BallBlowerAuto Restart, PWM Control, Speed Sensor (Tach)54.1dB(A)10.32 W3500 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, cURus, TUV-
9BMB24G201
9BMB12F201
FAN BLOWER 97.1X33MM 12VDC WIRE
Sanyo Denki America Inc.
35
In Stock
1 : $28.94000
Box
Box
Active12VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm36.7 CFM (1.03m³/min)1.647 in H2O (410.0 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)56.0dB(A)10.8 W4500 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.419 lb (190.06 g)
9BMB12K201
9BMB12K201
FAN BLOWER 97.1X33MM 12VDC WIRE
Sanyo Denki America Inc.
63
In Stock
1 : $30.68000
Box
Box
Active12VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm56.8 CFM (1.59m³/min)5.140 in H2O (1280.0 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)66.0dB(A)40.8 W6850 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.419 lb (190.06 g)
9BFB24P2H003
9BFB12P2H003
FAN BLOWER 120X32MM 12VDC WIRE
Sanyo Denki America Inc.
98
In Stock
1 : $50.39000
Box
Box
Active12VDCSquare/Rounded - 120mm L x 120mm H32.00mm56.5 CFM (1.58m³/min)5.020 in H2O (1250.0 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)62.0dB(A)27.6 W3750 RPM4 Wire Leads--4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.75 lb (340.19 g)
BFB1012HD-04D4L
BFB1012HD-04D4L
FAN BLOWER 100X22.9MM 12VDC WIRE
Delta Electronics
181
In Stock
This product has a maximum purchase limit
1 : $42.60000
Box
Box
Active12VDCRectangular/Rounded - 100mm L x 80mm H22.90mm18.3 CFM (0.512m³/min)1.620 in H2O (403.5 Pa)BallBlowerLocked Rotor Protection, PWM Control50.5dB(A)6.96 W4000 RPM3 Wire LeadsIP55 - Dust Protected, Water Resistant-40 ~ 185°F (-40 ~ 85°C)-0.276 lb (125.19 g)
9W1BM24P2M001
9W1BM12P2H001
FAN BLOWER 97.1X33MM 12VDC WIRE
Sanyo Denki America Inc.
96
In Stock
1 : $125.88000
Box
Box
Active12VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm38.6 CFM (1.08m³/min)2.160 in H2O (540.0 Pa)BallBlowerPWM Control, Speed Sensor (Tach)58.0dB(A)15.6 W4800 RPM4 Wire LeadsIP68 - Dust Tight, Waterproof-4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.529 lb (240.00 g)
DB0973312
DB0973312H2B-2T0
FAN BLOWER 97.2X33MM 12VDC WIRE
Wakefield-Vette
68
In Stock
1 : $22.56000
Box
Box
Active12VDCRectangular/Rounded - 97.2mm L x 94.3mm H33.00mm32.1 CFM (0.899m³/min)1.360 in H2O (338.8 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)55.0dB(A)10.56 W3600 RPM4 Wire LeadsIP55 - Dust Protected, Water Resistant14 ~ 158°F (-10 ~ 70°C)CE-
9BMB24P2K01
9BMB12P2K01
FAN BLOWER 97.1X33MM 12VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
1 : $32.19000
Box
Box
Active12VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm56.8 CFM (1.59m³/min)5.140 in H2O (1280.0 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)66.0dB(A)40.8 W6850 RPM4 Wire Leads--4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.419 lb (190.06 g)
FAN BLOWER 97.1X33MM 12VDC WIRE
9BMB12S201
FAN BLOWER 97.1X33MM 12VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
1 : $28.66000
Box
Box
Active12VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm43.1 CFM (1.21m³/min)2.450 in H2O (610.0 Pa)BallBlowerLocked Rotor Protection, Speed Sensor (Tach)59.0dB(A)16.8 W5250 RPM3 Wire Leads--4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.419 lb (190.06 g)
9BMB12P2G01
9BMB12P2G01
FAN BLOWER 97.1X33MM 12VDC WIRE
Sanyo Denki America Inc.
5
In Stock
1 : $30.35000
Box
Box
Active12VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm47.3 CFM (1.32m³/min)3.050 in H2O (759.7 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)61.0dB(A)21.6 W5750 RPM4 Wire Leads--4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.419 lb (190.06 g)
FAN BLOWER 97.1X33MM 12VDC WIRE
9BMB12P2H01
FAN BLOWER 97.1X33MM 12VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
1 : $30.35000
Box
Box
Active12VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm39.2 CFM (1.10m³/min)1.968 in H2O (490.0 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)57.0dB(A)13.2 W4850 RPM4 Wire Leads--4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.419 lb (190.06 g)
FAN BLOWER 97.1X33MM 12VDC WIRE
9BMB12P2S01
FAN BLOWER 97.1X33MM 12VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
1 : $30.64000
Box
Box
Active12VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm43.1 CFM (1.21m³/min)2.450 in H2O (610.0 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)59.0dB(A)16.8 W5250 RPM4 Wire Leads--4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.419 lb (190.06 g)
FAN BLOWER 97.1X33MM 24VDC WIRE
9BMB24P2H01
FAN BLOWER 97.1X33MM 24VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
1 : $30.35000
Box
Box
Active24VDCRectangular/Rounded - 97.1mm L x 95mm H33.00mm39.2 CFM (1.10m³/min)1.968 in H2O (490.0 Pa)BallBlowerLocked Rotor Protection, PWM Control, Speed Sensor (Tach)57.0dB(A)13.2 W4850 RPM4 Wire Leads--4 ~ 158°F (-20 ~ 70°C)cURus, TUV0.419 lb (190.06 g)
FAN BLOWER 97X33MM 12VDC WIRE
PF97331BX-B00U-S99
FAN BLOWER 97X33MM 12VDC WIRE
Sunon Fans
0
In Stock
Check Lead Time
200 : $25.52260
Box
Box
Active12VDCRectangular/Rounded - 97mm L x 95mm H33.00mm54.7 CFM (1.53m³/min)5.220 in H2O (1300.3 Pa)BallBlowerAuto Restart, PWM Control, Speed Sensor (Tach)63.2dB(A)42 W6800 RPM4 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, CUR, TUV, UL0.406 lb (184.16 g)
Showing
of 23

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.