DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
738 In Stock | 1 : $10.88000 Bulk | Bulk | Active | 5VDC | Rectangular/Rounded - 59.3mm L x 55.6mm H | 5.60mm | 3.3 CFM (0.092m³/min) | 0.672 in H2O (167.4 Pa) | Ball | Blower | PWM Control, Speed Sensor (Tach) | 41.1dB(A) | 1.9 W | 6700 RPM | 4 Position Rectangular Connector | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | - | 0.045 lb (20.41 g) | |||
68 In Stock | 1 : $7.96000 Box | Box | Active | 5VDC | Square/Rounded - 80mm L x 80mm H | 11.00mm | 9.9 CFM (0.277m³/min) | 0.670 in H2O (166.9 Pa) | Vapo-Bearing™ | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 41.7dB(A) | 2 W | 3400 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.128 lb (58.06 g) | |||
9 In Stock | 1 : $11.15000 Box | Box | Active | 5VDC | Rectangular/Rounded - 61.28mm L x 52.75mm H | 5.55mm | 2.7 CFM (0.076m³/min) | 0.810 in H2O (201.8 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 39.9dB(A) | 2 W | 7200 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.038 lb (17.24 g) | |||
94 In Stock | 1 : $4.59000 Box | Box | Active | 5VDC | Rectangular/Rounded - 96.95mm L x 79.1mm H | 10.10mm | 6.5 CFM (0.182m³/min) | 0.430 in H2O (107.1 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 40.8dB(A) | 2 W | 4300 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UR | - | |||
98 In Stock | 1 : $4.88000 Box | Box | Active | 5VDC | Rectangular/Rounded - 83.6mm L x 76.9mm H | 6.80mm | 4.9 CFM (0.137m³/min) | 0.600 in H2O (149.5 Pa) | Sleeve | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 36.5dB(A) | 2.25 W | 3400 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | - | |||
80 In Stock | 1 : $6.76000 Box | Box | Active | 12VDC | Rectangular/Rounded - 95mm L x 93mm H | 7.50mm | 10.6 CFM (0.297m³/min) | 0.890 in H2O (221.7 Pa) | Sleeve | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 41.9dB(A) | 4.8 W | 3800 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, TUV, UR | - | |||
8 In Stock | 1 : $9.55000 Box | Box | Active | 5VDC | Rectangular/Rounded - 81.8mm L x 81.3mm H | 17.20mm | 6.3 CFM (0.176m³/min) | 0.820 in H2O (204.3 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 40.2dB(A) | 1.9 W | 3700 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, CUR, TUV, UL | 0.101 lb (45.81 g) | |||
4 In Stock | 1 : $9.55000 Box | Box | Active | 5VDC | Rectangular/Rounded - 84mm L x 80.9mm H | 7.50mm | 4.4 CFM (0.123m³/min) | 0.510 in H2O (127.0 Pa) | Sleeve | Blower | Auto Restart, PWM Control, Speed Sensor (Tach) | 35.9dB(A) | 1.35 W | 4000 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.098 lb (44.45 g) |