Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,013 In Stock | 1 : $7.25000 Bulk | - | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 27.5dB(A) | 960 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
2,813 In Stock | 1 : $7.38000 Bulk | - | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.8 CFM (0.302m³/min) | 0.290 in H2O (72.2 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Locked Rotor Sensor | 27.5dB(A) | 960 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.064 lb (29.03 g) | |||
1,354 In Stock | 1 : $9.78000 Box | - | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.40mm | 8.9 CFM (0.249m³/min) | 0.233 in H2O (58.0 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 33.5dB(A) | 840 mW | 8000 RPM | 3 Wire Leads | - | -4 ~ 194°F (-20 ~ 90°C) | - | 0.03 lb (13.61 g) | |||
244 In Stock | 1 : $11.59000 Tray | - | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 45.0dB(A) | 1.92 W | 9500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
2,738 In Stock | 1 : $12.68000 Bulk | - | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 32.5dB(A) | 1.44 W | 9000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
292 In Stock | 1 : $9.78000 Box | - | Box | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 9.6 CFM (0.269m³/min) | 0.236 in H2O (58.8 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 26.5dB(A) | 1.32 W | 7500 RPM | 3 Wire Leads | - | -4 ~ 194°F (-20 ~ 90°C) | - | 0.058 lb (26.31 g) | |||
1 In Stock | 1 : $10.18000 Tray | - | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 15.8 CFM (0.442m³/min) | 0.509 in H2O (126.8 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 45.0dB(A) | 1.92 W | 9500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
0 In Stock Check Lead Time | 1 : $12.07000 Tray | - | Tray | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 10.1 CFM (0.283m³/min) | 0.416 in H2O (103.6 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 32.5dB(A) | 1.44 W | 9000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
0 In Stock Check Lead Time | 1 : $12.07000 Bulk | - | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 9.4 CFM (0.263m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 30.5dB(A) | 1.2 W | 8200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) | |||
0 In Stock Check Lead Time | 1 : $12.68000 Bulk | - | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 20.00mm | 9.4 CFM (0.263m³/min) | 0.354 in H2O (88.2 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 30.5dB(A) | 1.2 W | 8200 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.073 lb (33.11 g) |