DC Brushless Fans (BLDC)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
798 In Stock | 1 : $36.59000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 35.9 CFM (1.01m³/min) | 0.890 in H2O (221.7 Pa) | Ball | Blower | - | 53.8dB(A) | 9.8 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.551 lb (249.93 g) | |||
59 In Stock | 1 : $31.97000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 54.9 CFM (1.54m³/min) | 3.485 in H2O (868.1 Pa) | Ball | Blower | Locked Rotor Protection | 62.0dB(A) | 28.44 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.661 lb (299.82 g) | |||
23 In Stock | 1 : $31.97000 Bulk | Bulk | Active | 12VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 60.4 CFM (1.69m³/min) | 4.094 in H2O (1019.8 Pa) | Ball | Blower | Locked Rotor Protection | 65.0dB(A) | 39.6 W | 4400 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.661 lb (299.82 g) | |||
0 In Stock Check Lead Time | 2,992 : $19.82500 Tray | Tray | Active | 12VDC | Square/Rounded - 120mm L x 120mm H | 32.00mm | 35.9 CFM (1.01m³/min) | 0.890 in H2O (221.7 Pa) | Ball | Blower | Auto Restart | 53.8dB(A) | 9.8 W | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.553 lb (250.84 g) |