DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
424 In Stock | 1 : $13.45000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.640 in H2O (159.4 Pa) | Ball | Tubeaxial | Auto Restart | 46.0dB(A) | 4.44 W | 7600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.157 lb (71.21 g) | |||
128 In Stock | 1 : $16.21000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 37.1 CFM (1.04m³/min) | 0.622 in H2O (155.0 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 44.0dB(A) | 5.64 W | 7600 RPM | 3 Wire Leads | - | -4 ~ 140°F (-20 ~ 60°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
2,415 In Stock | 1 : $8.40000 Box | Box | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 14.5 CFM (0.406m³/min) | 0.104 in H2O (26.0 Pa) | Ball | Tubeaxial | - | 17.0dB(A) | 720 mW | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.123 lb (55.79 g) | |||
2,381 In Stock | 1 : $8.40000 Box | Box | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 19.8 CFM (0.554m³/min) | 0.184 in H2O (46.0 Pa) | Ball | Tubeaxial | - | 26.5dB(A) | 1.2 W | 4000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.123 lb (55.79 g) | |||
1,403 In Stock | 1 : $8.40000 Box | Box | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.3 CFM (0.652m³/min) | 0.253 in H2O (63.0 Pa) | Ball | Tubeaxial | - | 32.0dB(A) | 1.8 W | 4700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.123 lb (55.79 g) | |||
4,838 In Stock | 1 : $9.08000 Box | Box | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 19.8 CFM (0.554m³/min) | 0.184 in H2O (46.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 26.5dB(A) | 1.2 W | 4000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.123 lb (55.79 g) | |||
2,389 In Stock | 1 : $11.25000 Bulk | Bulk | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 25.0 CFM (0.700m³/min) | 0.293 in H2O (73.0 Pa) | Ball | Tubeaxial | Auto Restart | 36.0dB | 3.6 W | 5300 RPM | 2 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | CE, CSA, UL, VDE | 0.144 lb (65.32 g) | |||
0 In Stock | 1 : $8.64000 Box | Box | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 29.3 CFM (0.820m³/min) | 0.352 in H2O (87.7 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 42.5dB(A) | 2.88 W | 5500 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.15 lb (68.04 g) | |||
0 In Stock | 180 : $11.08406 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.40mm | 38.4 CFM (1.08m³/min) | 0.544 in H2O (135.5 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 46.5dB(A) | 4.56 W | 6800 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (80.00 g) | |||
0 In Stock | Obsolete | Box | Obsolete | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.3 CFM (0.652m³/min) | 0.253 in H2O (63.0 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 32.0dB(A) | 1.8 W | 4700 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UL, VDE | 0.123 lb (55.79 g) |