DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,823 In Stock | 1 : $7.30000 Tray | Tray | Active | 24VDC | Square - 50mm L x 50mm H | 15.00mm | 17.0 CFM (0.476m³/min) | 0.230 in H2O (57.3 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart | 33.0dB(A) | 1.23 W | 6100 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.073 lb (33.11 g) | |||
1,974 In Stock | 1 : $8.78000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 20.00mm | 20.3 CFM (0.568m³/min) | 0.303 in H2O (75.5 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 40.5dB(A) | 2.4 W | 7000 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.085 lb (38.56 g) | |||
2,049 In Stock | 1 : $14.48000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 20.00mm | 20.3 CFM (0.568m³/min) | 0.303 in H2O (75.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 40.5dB(A) | 2.4 W | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.085 lb (38.56 g) | |||
1,290 In Stock | 1 : $14.48000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 15.00mm | 16.2 CFM (0.454m³/min) | 0.315 in H2O (78.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 36.0dB(A) | 1.92 W | 6400 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) | |||
794 In Stock | 1 : $35.67000 Bulk | Bulk | Active | 24VDC | Square - 70mm L x 70mm H | 15.00mm | 25.9 CFM (0.725m³/min) | - | Sintec | Tubeaxial | - | 38.0dB(A) | 1.5 W | 5300 RPM | 2 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CE, CSA, UL, VDE | 0.117 lb (53.07 g) | |||
633 In Stock | 1 : $8.78000 Bulk | Bulk | Active | 24VDC | Square - 50mm L x 50mm H | 15.00mm | 14.1 CFM (0.395m³/min) | 0.240 in H2O (59.8 Pa) | Superflo | Tubeaxial | Locked Rotor Protection | 32.0dB(A) | 1.68 W | 5600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) |