DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,168 In Stock | 1 : $10.63000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 25.00mm | 53.0 CFM (1.48m³/min) | 0.260 in H2O (64.8 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 39.0dB(A) | - | 4200 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.182 lb (82.55 g) | |||
421 In Stock | 1 : $12.40000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 20.00mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.176 lb (79.83 g) | |||
189 In Stock | 1 : $10.77000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 20.00mm | 44.0 CFM (1.23m³/min) | 0.240 in H2O (59.8 Pa) | Ball | Tubeaxial | Auto Restart | 40.2dB(A) | 4.32 W | 4500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
341 In Stock | 1 : $12.40000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 20.00mm | 27.5 CFM (0.770m³/min) | 0.090 in H2O (22.4 Pa) | Ball | Tubeaxial | - | 27.0dB | 1.2 W | 2600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.176 lb (79.83 g) | |||
486 In Stock | 1 : $12.36000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 20.00mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Wire Leads | - | - | - | - | |||
117 In Stock | 1 : $16.64000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 20.00mm | 24.7 CFM (0.692m³/min) | 0.400 in H2O (99.6 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 42.0dB(A) | 3.6 W | 6900 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
64 In Stock | 1 : $10.72000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 20.80mm | 43.0 CFM (1.20m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | Thermal Overload Protector (TOP) | 33.0dB(A) | - | 3500 RPM | 2 Wire Leads | - | - | CE, cUL, TUV, UL | 0.185 lb (83.91 g) | |||
66 In Stock | 1 : $12.36000 Bulk | Bulk | Active | 24VDC | Square - 80mm L x 80mm H | 20.00mm | - | - | Ball | Tubeaxial | - | - | - | - | 2 Wire Leads | - | - | - | - | |||
228 In Stock | 1 : $45.76000 Box | Box | Active | 24VDC | Square - 120mm L x 120mm H | 38.00mm | 99.0 CFM (2.77m³/min) | 0.283 in H2O (70.5 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 39.0dB(A) | 5.28 W | 2600 RPM | 3 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.794 lb (360.15 g) |