DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
545 In Stock | 1 : $12.40000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 20.00mm | 36.0 CFM (1.01m³/min) | 0.170 in H2O (42.3 Pa) | Ball | Tubeaxial | - | 34.0dB | 1.08 W | 3300 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.176 lb (79.83 g) | |||
129 In Stock | 1 : $7.05000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 6.7 CFM (0.188m³/min) | 0.200 in H2O (49.8 Pa) | Sleeve | Tubeaxial | Auto Restart, Locked Rotor Sensor | 29.0dB | 710 mW | 7500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
111 In Stock | 1 : $9.42000 Box | Box | Obsolete | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.3 CFM (1.16m³/min) | 0.150 in H2O (37.4 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 30.0dB(A) | 1.68 W | 3100 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.176 lb (79.83 g) | |||
1,188 In Stock | 1 : $11.72000 Box | Box | Obsolete | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 14.1 CFM (0.395m³/min) | 0.125 in H2O (31.1 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 28.0dB | 1.08 W | 3600 RPM | 3 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.099 lb (44.91 g) | |||
138 In Stock | 1 : $15.16000 Box | Box | Obsolete | 12VDC | Square - 119mm L x 119mm H | 25.00mm | 91.0 CFM (2.55m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | Locked Rotor Sensor | 37.0dB | 2.88 W | 2500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.309 lb (140.16 g) | |||
0 In Stock Check Lead Time | 1 : $12.99000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 20.00mm | 27.5 CFM (0.770m³/min) | 0.110 in H2O (27.4 Pa) | Ball | Tubeaxial | Speed Sensor (Tach) | 27.0dB | 600 mW | 2600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.176 lb (79.83 g) | |||
74 In Stock | 1 : $15.09000 Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 10.50mm | - | - | Ball | Tubeaxial | Locked Rotor Sensor | - | - | - | 3 Wire Leads | - | - | CE, cURus | - |