Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
19028885A, 19028886A
19032105A
FAN AXIAL 119.1X39.1MM MD28B5
Comair Rotron
129
In Stock
1 : $66.51000
Box
Box
Active28VDCSquare - 119.13mm L x 119.13mm H39.12mm110.0 CFM (3.08m³/min)0.278 in H2O (69.2 Pa)BallTubeaxialAuto Restart, Locked Rotor Protection, Speed Sensor (Tach)-6.5 W3100 RPM3 Wire Leads-14 ~ 158°F (-10 ~ 70°C)CE, UL1.3 lbs (589.7 g)
FAN AXIAL 119X32MM 24VDC WIRE
4314
FAN AXIAL 119X32MM 24VDC WIRE
ebm-papst Inc.
0
In Stock
Check Lead Time
1 : $44.74000
Bulk
Bulk
Active24VDCSquare - 119mm L x 119mm H32.00mm100.1 CFM (2.80m³/min)-BallTubeaxial-45.0dB(A)5 W2800 RPM2 Wire Leads--4 ~ 167°F (-20 ~ 75°C)CE, CSA, UL, VDE0.485 lb (219.99 g)
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.