DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,873 In Stock | 1 : $11.93000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 15.2 CFM (0.426m³/min) | 0.622 in H2O (155.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 46.0dB(A) | 2.52 W | 12000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.057 lb (25.85 g) | |||
1,800 In Stock | 1 : $15.88000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 14.8 CFM (0.414m³/min) | 0.601 in H2O (149.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 41.5dB(A) | 3 W | 11000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
0 In Stock | 1 : $16.74000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 14.8 CFM (0.414m³/min) | 0.601 in H2O (149.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 41.5dB(A) | 1.92 W | 11000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.057 lb (25.85 g) | |||
432 In Stock | 1 : $12.56000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 15.00mm | 15.2 CFM (0.426m³/min) | 0.622 in H2O (155.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 46.0dB(A) | 2.52 W | 12000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.057 lb (25.85 g) |