DC Brushless Fans (BLDC)

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
162
In Stock
1 : $6.82000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
15.00mm
7.4 CFM (0.207m³/min)
0.270 in H2O (67.3 Pa)
Sleeve
Tubeaxial
Speed Sensor (Tach)
32.0dB
720 mW
8300 RPM
3 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.051 lb (23.13 g)
109P0412H901
109P0412H701
FAN AXIAL 40X15MM 12VDC WIRE
Sanyo Denki America Inc.
4,355
In Stock
1 : $7.06000
Box
Box
Active
12VDC
Square - 40mm L x 40mm H
15.00mm
6.4 CFM (0.179m³/min)
0.303 in H2O (75.5 Pa)
Ball
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
28.0dB(A)
1.56 W
7700 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.071 lb (32.21 g)
OD4015 3 Wire
OD4015-12HB02A
FAN AXIAL 40X15MM 12VDC WIRE
Orion Fans
461
In Stock
1 : $11.83000
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
15.00mm
8.5 CFM (0.238m³/min)
0.250 in H2O (62.3 Pa)
Ball
Tubeaxial
Locked Rotor Sensor
36.0dB
1.8 W
8000 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus
0.053 lb (24.04 g)
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.